Datasheets
HLMP-1503-HW0VB by:

SINGLE COLOR LED

Part Details for HLMP-1503-HW0VB by Avago Technologies

Overview of HLMP-1503-HW0VB by Avago Technologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
LTC1503CS8-2#PBF Analog Devices Hi Eff Inductorless Buck DC/DC
LTC1503CS8-1.8#PBF Analog Devices Hi Eff Inductorless Buck DC/DC
LTC1503CMS8-2#PBF Analog Devices Hi Eff Inductorless Buck DC/DC

Part Details for HLMP-1503-HW0VB

HLMP-1503-HW0VB CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

HLMP-1503-HW0VB Part Data Attributes

HLMP-1503-HW0VB Avago Technologies
Buy Now Datasheet
Compare Parts:
HLMP-1503-HW0VB Avago Technologies SINGLE COLOR LED
Part Life Cycle Code Obsolete
Ihs Manufacturer AVAGO TECHNOLOGIES INC
Reach Compliance Code unknown
HTS Code 8541.40.20.00
Color HIGH PERFORMANCE GREEN
Configuration SINGLE
Forward Current-Max 0.03 A
Lens Type DIFFUSED
Luminous Intensity-Nom 40000 mcd
Mounting Feature RADIAL MOUNT
Number of Functions 1
Number of Terminals 2
Operating Temperature-Max 100 °C
Operating Temperature-Min -20 °C
Optoelectronic Device Type SINGLE COLOR LED
Overall Height 4.7 mm
Packing Method AMMO PACK
Peak Wavelength 565 nm
Shape ROUND
Size 3 mm
Surface Mount NO
T-code T-1
Terminal Pitch 2.79 mm
Viewing Angle 60 deg

Alternate Parts for HLMP-1503-HW0VB

This table gives cross-reference parts and alternative options found for HLMP-1503-HW0VB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLMP-1503-HW0VB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
HLMP-1503-BF0FG SINGLE COLOR LED Avago Technologies HLMP-1503-HW0VB vs HLMP-1503-BF0FG
HLMP-1503-FN0BJ Single Color LED, High Performance Green, Diffused, T-1, 3mm Broadcom Limited HLMP-1503-HW0VB vs HLMP-1503-FN0BJ
HLMP-1503-GG000 Single Color LED, High Performance Green, Diffused, T-1, 3mm Broadcom Limited HLMP-1503-HW0VB vs HLMP-1503-GG000
HLMP-1503-GJ0DD SINGLE COLOR LED Avago Technologies HLMP-1503-HW0VB vs HLMP-1503-GJ0DD
HLMP-1503-CK0BG SINGLE COLOR LED Avago Technologies HLMP-1503-HW0VB vs HLMP-1503-CK0BG
HLMP-1503-GU0VA SINGLE COLOR LED Avago Technologies HLMP-1503-HW0VB vs HLMP-1503-GU0VA
HLMP-1503-GW0A1 Single Color LED, High Performance Green, Diffused, T-1, 3mm Broadcom Limited HLMP-1503-HW0VB vs HLMP-1503-GW0A1
HLMP-1503-CU0R4 Single Color LED, High Performance Green, Diffused, T-1, 3mm Broadcom Limited HLMP-1503-HW0VB vs HLMP-1503-CU0R4
HLMP-1503-KL0A2 Single Color LED, High Performance Green, Diffused, T-1, 3mm Broadcom Limited HLMP-1503-HW0VB vs HLMP-1503-KL0A2
HLMP-1503-LW0VA Single Color LED, High Performance Green, Diffused, T-1, 3mm Broadcom Limited HLMP-1503-HW0VB vs HLMP-1503-LW0VA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HLMP-1503-HW0VB by Avago Technologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HLMP-1503-HW0VB by Avago Technologies

Select Manufacturer
Which Manufacturer of HLMP-1503-HW0VB would you like to use for your alert(s)?
  • Please alert me when HLMP-1503-HW0VB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HLMP-1503-HW0VB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HLMP-1503-HW0VB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HLMP-1503-HW0VB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HLMP-1503-HW0VB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HLMP-1503-HW0VB by Avago Technologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: