Part Details for HLMP-1485.C2A1 by QT Optoelectronics
Overview of HLMP-1485.C2A1 by QT Optoelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for HLMP-1485.C2A1
HLMP-1485.C2A1 CAD Models
HLMP-1485.C2A1 Part Data Attributes:
|
HLMP-1485.C2A1
QT Optoelectronics
Buy Now
Datasheet
|
Compare Parts:
HLMP-1485.C2A1
QT Optoelectronics
Single Color LED, Yellow, Diffused, T-1, 3mm,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | QT OPTOELECTRONICS | |
Reach Compliance Code | unknown | |
Color | YELLOW | |
Configuration | SINGLE | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 10 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 4.5 mm | |
Packing Method | AMMO PACK | |
Peak Wavelength | 585 nm | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 70 deg |
Alternate Parts for HLMP-1485.C2A1
This table gives cross-reference parts and alternative options found for HLMP-1485.C2A1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLMP-1485.C2A1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HLMP-1485.B5R2 | Single Color LED, Yellow, Diffused, T-1, 3mm, | QT Optoelectronics | HLMP-1485.C2A1 vs HLMP-1485.B5R2 |
HLMP-1485.D6A1 | Single Color LED, Yellow, Diffused, T-1, 3mm, | QT Optoelectronics | HLMP-1485.C2A1 vs HLMP-1485.D6A1 |
HLMP-1485.B5R0 | Single Color LED, Yellow, Diffused, T-1, 3mm, | QT Optoelectronics | HLMP-1485.C2A1 vs HLMP-1485.B5R0 |
HLMP-1401-OPTION-102 | Single Color LED Array, Yellow, Diffused, T-1, 3mm | Broadcom Limited | HLMP-1485.C2A1 vs HLMP-1401-OPTION-102 |
HLMP-1485.D4A2 | Single Color LED, Yellow, Diffused, T-1, 3mm, | QT Optoelectronics | HLMP-1485.C2A1 vs HLMP-1485.D4A2 |
HLMP-1401-D00FG | T-1 SINGLE COLOR LED, YELLOW, 3mm, PLASTIC PACKAGE-2 | Avago Technologies | HLMP-1485.C2A1 vs HLMP-1401-D00FG |
HLMP-1485.F5A2 | Single Color LED, Yellow, Diffused, T-1, 3mm, | QT Optoelectronics | HLMP-1485.C2A1 vs HLMP-1485.F5A2 |
HLMP-1485.A2R2 | Single Color LED, Yellow, Diffused, T-1, 3mm, | QT Optoelectronics | HLMP-1485.C2A1 vs HLMP-1485.A2R2 |
HLMP-1401-D00DJ | T-1 SINGLE COLOR LED, YELLOW, 3mm, PLASTIC PACKAGE-2 | Avago Technologies | HLMP-1485.C2A1 vs HLMP-1401-D00DJ |
HLMP-1401-D00BJ | Single Color LED, Yellow, Diffused, T-1, 3mm, PLASTIC PACKAGE-2 | Broadcom Limited | HLMP-1485.C2A1 vs HLMP-1401-D00BJ |