HLMP-1421-MV500
Description: Single Color LED, Yellow, Tinted Nondiffused, T-1, 3mm, PLASTIC PACKAGE-2

Overview of HLMP-1421-MV500 by Broadcom Limited

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for HLMP-1421-MV500 by Broadcom Limited
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HLMP-1421-MV500 by Broadcom Limited

HLMP-1421-MV500
Broadcom Limited
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
BROADCOM INC
Package Description
PLASTIC PACKAGE-2
Reach Compliance Code
compliant
HTS Code
8541.40.20.00
Color
YELLOW
Configuration
SINGLE
Forward Current-Max
0.02 A
JESD-609 Code
e3
Lens Type
TINTED NONDIFFUSED
Luminous Intensity-Nom
15.0 mcd
Mounting Feature
RADIAL MOUNT
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
100 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
SINGLE COLOR LED
Overall Height
4.7 mm
Packing Method
BULK
Peak Wavelength
583 nm
Shape
ROUND
Size
3 mm
Surface Mount
NO
T-code
T-1
Terminal Finish
MATTE TIN
Terminal Pitch
2.79 mm
Viewing Angle
45 deg
Want to compare parts?
  1. HLMP-1421-MV500
    Broadcom Limited
    Single Color LED, Yellow, Tinted Nondiffused, T-1, 3mm, PLASTIC PACKAGE-2
    VS

Alternate Parts for HLMP-1421-MV500

This table gives cross-reference parts and alternative options found for HLMP-1421-MV500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLMP-1421-MV500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HLMP-1421-GT002 SINGLE COLOR LED Avago Technologies HLMP-1421-MV500 vs HLMP-1421-GT002
HLMP-1421-TT4A2 SINGLE COLOR LED Avago Technologies HLMP-1421-MV500 vs HLMP-1421-TT4A2
HLMP-1421-Q03A2 SINGLE COLOR LED Avago Technologies HLMP-1421-MV500 vs HLMP-1421-Q03A2
HLMP-1421-P0302 SINGLE COLOR LED Avago Technologies HLMP-1421-MV500 vs HLMP-1421-P0302
HLMP-1421-OW000 Single Color LED, Yellow, Tinted Nondiffused, T-1, 3mm, PLASTIC PACKAGE-2 Broadcom Limited HLMP-1421-MV500 vs HLMP-1421-OW000
HLMP-1421-NN302 SINGLE COLOR LED Avago Technologies HLMP-1421-MV500 vs HLMP-1421-NN302
HLMP-1421-MW1A2 Single Color LED, Yellow, Tinted Nondiffused, T-1, 3mm, PLASTIC PACKAGE-2 Broadcom Limited HLMP-1421-MV500 vs HLMP-1421-MW1A2
HLMP-1421-FN000 Single Color LED, Yellow, Tinted Nondiffused, T-1, 3mm, PLASTIC PACKAGE-2 Broadcom Limited HLMP-1421-MV500 vs HLMP-1421-FN000
HLMP-1421-FR001 SINGLE COLOR LED Avago Technologies HLMP-1421-MV500 vs HLMP-1421-FR001
HLMP-1421-LW201 Single Color LED, Yellow, Tinted Nondiffused, T-1, 3mm, PLASTIC PACKAGE-2 Broadcom Limited HLMP-1421-MV500 vs HLMP-1421-LW201
Part Number Description Manufacturer Compare
HLMP-1421-IW3A2 SINGLE COLOR LED Avago Technologies HLMP-1421-MV500 vs HLMP-1421-IW3A2
HLMP-1421-HU3A1 SINGLE COLOR LED Avago Technologies HLMP-1421-MV500 vs HLMP-1421-HU3A1
HLMP-1421-HT4A2 Single Color LED, Yellow, Tinted Nondiffused, T-1, 3mm, PLASTIC PACKAGE-2 Broadcom Limited HLMP-1421-MV500 vs HLMP-1421-HT4A2
HLMP-1421-HP1A1 Single Color LED, Yellow, Tinted Nondiffused, T-1, 3mm, PLASTIC PACKAGE-2 Broadcom Limited HLMP-1421-MV500 vs HLMP-1421-HP1A1
HLMP-1421-GU301 SINGLE COLOR LED Avago Technologies HLMP-1421-MV500 vs HLMP-1421-GU301
HLMP-1421-HW302 SINGLE COLOR LED Avago Technologies HLMP-1421-MV500 vs HLMP-1421-HW302
HLMP-1421-FO002 Single Color LED, Yellow, Tinted Nondiffused, T-1, 3mm, PLASTIC PACKAGE-2 Broadcom Limited HLMP-1421-MV500 vs HLMP-1421-FO002
HLMP-1421-U0100 SINGLE COLOR LED Avago Technologies HLMP-1421-MV500 vs HLMP-1421-U0100
HLMP-1421-KQ4A1 Single Color LED, Yellow, Tinted Nondiffused, T-1, 3mm, PLASTIC PACKAGE-2 Broadcom Limited HLMP-1421-MV500 vs HLMP-1421-KQ4A1
HLMP-1421-KU5A1 SINGLE COLOR LED Avago Technologies HLMP-1421-MV500 vs HLMP-1421-KU5A1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HLMP-1421-MV500 by Broadcom Limited.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HLMP-1421-MV500 by Broadcom Limited

  • Please alert me when HLMP-1421-MV500 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following HLMP-1421-MV500 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HLMP-1421-MV500 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following HLMP-1421-MV500 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HLMP-1421-MV500.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HLMP-1421-MV500 by Broadcom Limited

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: