HLMP-1421-HN2A2
Description: SINGLE COLOR LED

Overview of HLMP-1421-HN2A2 by Avago Technologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
142-10J08SL Coilcraft Inc Variable Inductor, 0.382uH Min, 0.422uH Max, Carbonyl-Core, Shielded, 4141, ROHS COMPLIANT
142-10L Coilcraft Inc General Purpose Inductor, 0.464uH, Air-Core, 3838
142-10A08 Coilcraft Inc RF inductor, tunable, aluminum core, shielded, RoHS

CAD Models for HLMP-1421-HN2A2 by Avago Technologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HLMP-1421-HN2A2 by Avago Technologies

HLMP-1421-HN2A2
Avago Technologies
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
AVAGO TECHNOLOGIES INC
Reach Compliance Code
compliant
HTS Code
8541.40.20.00
Color
YELLOW
Configuration
SINGLE
Forward Current-Max
0.02 A
JESD-609 Code
e3
Lens Type
TINTED NONDIFFUSED
Luminous Intensity-Nom
15.0 mcd
Mounting Feature
RADIAL MOUNT
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
100 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
SINGLE COLOR LED
Overall Height
4.7 mm
Packing Method
BAG
Peak Wavelength
583 nm
Shape
ROUND
Size
3 mm
Surface Mount
NO
T-code
T-1
Terminal Finish
MATTE TIN
Terminal Pitch
2.79 mm
Viewing Angle
45 deg
Want to compare parts?
  1. HLMP-1421-HN2A2
    Avago Technologies
    SINGLE COLOR LED
    VS

Alternate Parts for HLMP-1421-HN2A2

This table gives cross-reference parts and alternative options found for HLMP-1421-HN2A2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLMP-1421-HN2A2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HLMP-1421-HH301 Single Color LED, Yellow, Tinted Nondiffused, T-1, 3mm, PLASTIC PACKAGE-2 Broadcom Limited HLMP-1421-HN2A2 vs HLMP-1421-HH301
HLMP-1421-FS0A2 Single Color LED, Yellow, Tinted Nondiffused, T-1, 3mm, PLASTIC PACKAGE-2 Broadcom Limited HLMP-1421-HN2A2 vs HLMP-1421-FS0A2
HLMP-1421-GH101 SINGLE COLOR LED Avago Technologies HLMP-1421-HN2A2 vs HLMP-1421-GH101
HLMP-1421-GH500 Single Color LED, Yellow, Tinted Nondiffused, T-1, 3mm, PLASTIC PACKAGE-2 Broadcom Limited HLMP-1421-HN2A2 vs HLMP-1421-GH500
HLMP-1421-GW400 Single Color LED, Yellow, Tinted Nondiffused, T-1, 3mm, PLASTIC PACKAGE-2 Broadcom Limited HLMP-1421-HN2A2 vs HLMP-1421-GW400
HLMP-1421-HH4A1 Single Color LED, Yellow, Tinted Nondiffused, T-1, 3mm, PLASTIC PACKAGE-2 Broadcom Limited HLMP-1421-HN2A2 vs HLMP-1421-HH4A1
HLMP-1421-HJ102 SINGLE COLOR LED Avago Technologies HLMP-1421-HN2A2 vs HLMP-1421-HJ102
HLMP-1421-HK4A1 SINGLE COLOR LED Avago Technologies HLMP-1421-HN2A2 vs HLMP-1421-HK4A1
HLMP-1421-HW201 Single Color LED, Yellow, Tinted Nondiffused, T-1, 3mm, PLASTIC PACKAGE-2 Broadcom Limited HLMP-1421-HN2A2 vs HLMP-1421-HW201
HLMP-1421-IM4A2 SINGLE COLOR LED Avago Technologies HLMP-1421-HN2A2 vs HLMP-1421-IM4A2
Part Number Description Manufacturer Compare
HLMP-1421-GU301 SINGLE COLOR LED Avago Technologies HLMP-1421-HN2A2 vs HLMP-1421-GU301
HLMP-1421-FO002 Single Color LED, Yellow, Tinted Nondiffused, T-1, 3mm, PLASTIC PACKAGE-2 Broadcom Limited HLMP-1421-HN2A2 vs HLMP-1421-FO002
HLMP-1421-HT4A2 Single Color LED, Yellow, Tinted Nondiffused, T-1, 3mm, PLASTIC PACKAGE-2 Broadcom Limited HLMP-1421-HN2A2 vs HLMP-1421-HT4A2
HLMP-1421-LT0A2 Single Color LED, Yellow, Tinted Nondiffused, T-1, 3mm, PLASTIC PACKAGE-2 Broadcom Limited HLMP-1421-HN2A2 vs HLMP-1421-LT0A2
HLMP-1421-U0100 SINGLE COLOR LED Avago Technologies HLMP-1421-HN2A2 vs HLMP-1421-U0100
HLMP-1421-KT2A1 Single Color LED, Yellow, Tinted Nondiffused, T-1, 3mm, PLASTIC PACKAGE-2 Broadcom Limited HLMP-1421-HN2A2 vs HLMP-1421-KT2A1
HLMP-1421-HP1A1 Single Color LED, Yellow, Tinted Nondiffused, T-1, 3mm, PLASTIC PACKAGE-2 Broadcom Limited HLMP-1421-HN2A2 vs HLMP-1421-HP1A1
HLMP-1421-HO000 Single Color LED, Yellow, Tinted Nondiffused, T-1, 3mm, PLASTIC PACKAGE-2 Broadcom Limited HLMP-1421-HN2A2 vs HLMP-1421-HO000
HLMP-1421-IW3A2 SINGLE COLOR LED Avago Technologies HLMP-1421-HN2A2 vs HLMP-1421-IW3A2
HLMP-1421-HW302 SINGLE COLOR LED Avago Technologies HLMP-1421-HN2A2 vs HLMP-1421-HW302

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HLMP-1421-HN2A2 by Avago Technologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HLMP-1421-HN2A2 by Avago Technologies

Select Manufacturer
Which Manufacturer of HLMP-1421-HN2A2 would you like to use for your alert(s)?
  • Please alert me when HLMP-1421-HN2A2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HLMP-1421-HN2A2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HLMP-1421-HN2A2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HLMP-1421-HN2A2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HLMP-1421-HN2A2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HLMP-1421-HN2A2 by Avago Technologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: