There are no models available for this part yet.
Overview of HLMP-1421-FH5A1 by Broadcom Limited
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
142-10J08SL | Coilcraft Inc | Variable Inductor, 0.382uH Min, 0.422uH Max, Carbonyl-Core, Shielded, 4141, ROHS COMPLIANT | |
142-10L | Coilcraft Inc | General Purpose Inductor, 0.464uH, Air-Core, 3838 | |
142-10A08 | Coilcraft Inc | RF inductor, tunable, aluminum core, shielded, RoHS |
CAD Models for HLMP-1421-FH5A1 by Broadcom Limited
Part Data Attributes for HLMP-1421-FH5A1 by Broadcom Limited
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
BROADCOM INC
|
Package Description
|
PLASTIC PACKAGE-2
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.40.20.00
|
Color
|
YELLOW
|
Configuration
|
SINGLE
|
Forward Current-Max
|
0.02 A
|
JESD-609 Code
|
e3
|
Lens Type
|
TINTED NONDIFFUSED
|
Luminous Intensity-Nom
|
15.0 mcd
|
Mounting Feature
|
RADIAL MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-40 °C
|
Optoelectronic Device Type
|
SINGLE COLOR LED
|
Overall Height
|
4.7 mm
|
Packing Method
|
BAG
|
Peak Wavelength
|
583 nm
|
Shape
|
ROUND
|
Size
|
3 mm
|
Surface Mount
|
NO
|
T-code
|
T-1
|
Terminal Finish
|
MATTE TIN
|
Terminal Pitch
|
2.79 mm
|
Viewing Angle
|
45 deg
|
Alternate Parts for HLMP-1421-FH5A1
This table gives cross-reference parts and alternative options found for HLMP-1421-FH5A1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLMP-1421-FH5A1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HLMP-1421-S03A2 | Single Color LED, Yellow, Tinted Nondiffused, T-1, 3mm, PLASTIC PACKAGE-2 | Broadcom Limited | HLMP-1421-FH5A1 vs HLMP-1421-S03A2 |
HLMP-1421-UV401 | SINGLE COLOR LED | Avago Technologies | HLMP-1421-FH5A1 vs HLMP-1421-UV401 |
HLMP-1421-VV4A1 | SINGLE COLOR LED | Avago Technologies | HLMP-1421-FH5A1 vs HLMP-1421-VV4A1 |
HLMP-1421-RR3A2 | SINGLE COLOR LED | Avago Technologies | HLMP-1421-FH5A1 vs HLMP-1421-RR3A2 |
HLMP-1421-QR302 | SINGLE COLOR LED | Avago Technologies | HLMP-1421-FH5A1 vs HLMP-1421-QR302 |
HLMP-1421-PP301 | SINGLE COLOR LED | Avago Technologies | HLMP-1421-FH5A1 vs HLMP-1421-PP301 |
HLMP-1421-LM5A1 | SINGLE COLOR LED | Avago Technologies | HLMP-1421-FH5A1 vs HLMP-1421-LM5A1 |
HLMP-1421-KU0A2 | Single Color LED, Yellow, Tinted Nondiffused, T-1, 3mm, PLASTIC PACKAGE-2 | Broadcom Limited | HLMP-1421-FH5A1 vs HLMP-1421-KU0A2 |
HLMP-1421-JV0A1 | SINGLE COLOR LED | Avago Technologies | HLMP-1421-FH5A1 vs HLMP-1421-JV0A1 |
HLMP-1421-JU2A1 | Single Color LED, Yellow, Tinted Nondiffused, T-1, 3mm, PLASTIC PACKAGE-2 | Broadcom Limited | HLMP-1421-FH5A1 vs HLMP-1421-JU2A1 |