HLMP-1420-MV1A1
Description: Single Color LED, Yellow, Microtinted Nondiffused, T-1, 3mm, PLASTIC PACKAGE-2

Overview of HLMP-1420-MV1A1 by Broadcom Limited

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Environmental Monitoring Industrial Automation Agriculture Technology Medical Imaging

Available Datasheets

Part # Manufacturer Description Datasheet
142-02A08L Coilcraft Inc NOT RoHS. RF inductor, tunable, aluminum core, shielded (add 'L' for compliant version)
142-03J08L Coilcraft Inc Variable Inductor, 0.133uH Min, 0.157uH Max, Carbonyl-Core, Unshielded, 3838, ROHS COMPLIANT
142-05A08 Coilcraft Inc RF inductor, tunable, aluminum core, shielded, RoHS

CAD Models for HLMP-1420-MV1A1 by Broadcom Limited
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HLMP-1420-MV1A1 by Broadcom Limited

HLMP-1420-MV1A1
Broadcom Limited
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
BROADCOM INC
Package Description
PLASTIC PACKAGE-2
Reach Compliance Code
compliant
HTS Code
8541.40.20.00
Color
YELLOW
Configuration
SINGLE
Forward Current-Max
0.02 A
JESD-609 Code
e3
Lens Type
MICROTINTED NONDIFFUSED
Luminous Intensity-Nom
15.0 mcd
Mounting Feature
RADIAL MOUNT
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
100 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
SINGLE COLOR LED
Overall Height
4.7 mm
Packing Method
BAG
Peak Wavelength
583 nm
Shape
ROUND
Size
3 mm
Surface Mount
NO
T-code
T-1
Terminal Finish
MATTE TIN
Terminal Pitch
2.79 mm
Viewing Angle
45 deg
Want to compare parts?
  1. HLMP-1420-MV1A1
    Broadcom Limited
    Single Color LED, Yellow, Microtinted Nondiffused, T-1, 3mm, PLASTIC PACKAGE-2
    VS

Alternate Parts for HLMP-1420-MV1A1

This table gives cross-reference parts and alternative options found for HLMP-1420-MV1A1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLMP-1420-MV1A1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HLMP-1420-S0301 SINGLE COLOR LED Avago Technologies HLMP-1420-MV1A1 vs HLMP-1420-S0301
HLMP-1420-OV0A2 Single Color LED, Yellow, Microtinted Nondiffused, T-1, 3mm, PLASTIC PACKAGE-2 Broadcom Limited HLMP-1420-MV1A1 vs HLMP-1420-OV0A2
HLMP-1420-NV2A1 Single Color LED, Yellow, Microtinted Nondiffused, T-1, 3mm, PLASTIC PACKAGE-2 Broadcom Limited HLMP-1420-MV1A1 vs HLMP-1420-NV2A1
HLMP-1420-NV101 Single Color LED, Yellow, Microtinted Nondiffused, T-1, 3mm, PLASTIC PACKAGE-2 Broadcom Limited HLMP-1420-MV1A1 vs HLMP-1420-NV101
HLMP-1420-LV0A2 SINGLE COLOR LED Avago Technologies HLMP-1420-MV1A1 vs HLMP-1420-LV0A2
HLMP-1420-KV4A2 Single Color LED, Yellow, Microtinted Nondiffused, T-1, 3mm, PLASTIC PACKAGE-2 Broadcom Limited HLMP-1420-MV1A1 vs HLMP-1420-KV4A2
HLMP-1420-KV002 SINGLE COLOR LED Avago Technologies HLMP-1420-MV1A1 vs HLMP-1420-KV002
HLMP-1420-KT0A1 SINGLE COLOR LED Avago Technologies HLMP-1420-MV1A1 vs HLMP-1420-KT0A1
HLMP-1420-KR1A1 Single Color LED, Yellow, Microtinted Nondiffused, T-1, 3mm, PLASTIC PACKAGE-2 Broadcom Limited HLMP-1420-MV1A1 vs HLMP-1420-KR1A1
HLMP-1420-JV501 Single Color LED, Yellow, Microtinted Nondiffused, T-1, 3mm, PLASTIC PACKAGE-2 Broadcom Limited HLMP-1420-MV1A1 vs HLMP-1420-JV501
Part Number Description Manufacturer Compare
HLMP-1420-IV200 SINGLE COLOR LED Avago Technologies HLMP-1420-MV1A1 vs HLMP-1420-IV200
HLMP-1420-MM401 SINGLE COLOR LED Avago Technologies HLMP-1420-MV1A1 vs HLMP-1420-MM401
HLMP-1420-JV202 Single Color LED, Yellow, Microtinted Nondiffused, T-1, 3mm, PLASTIC PACKAGE-2 Broadcom Limited HLMP-1420-MV1A1 vs HLMP-1420-JV202
HLMP-1420-S0200 SINGLE COLOR LED Avago Technologies HLMP-1420-MV1A1 vs HLMP-1420-S0200
HLMP-1420-NO402 SINGLE COLOR LED Avago Technologies HLMP-1420-MV1A1 vs HLMP-1420-NO402
HLMP-1420-GR102 Single Color LED, Yellow, Microtinted Nondiffused, T-1, 3mm, PLASTIC PACKAGE-2 Broadcom Limited HLMP-1420-MV1A1 vs HLMP-1420-GR102
HLMP-1420-IV5A1 Single Color LED, Yellow, Microtinted Nondiffused, T-1, 3mm, PLASTIC PACKAGE-2 Broadcom Limited HLMP-1420-MV1A1 vs HLMP-1420-IV5A1
HLMP-1420-FW402 SINGLE COLOR LED Avago Technologies HLMP-1420-MV1A1 vs HLMP-1420-FW402
HLMP-1420-II302 SINGLE COLOR LED Avago Technologies HLMP-1420-MV1A1 vs HLMP-1420-II302
HLMP-1420-FR301 Single Color LED, Yellow, Microtinted Nondiffused, T-1, 3mm, PLASTIC PACKAGE-2 Broadcom Limited HLMP-1420-MV1A1 vs HLMP-1420-FR301

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HLMP-1420-MV1A1 by Broadcom Limited.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HLMP-1420-MV1A1 by Broadcom Limited

  • Please alert me when HLMP-1420-MV1A1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HLMP-1420-MV1A1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HLMP-1420-MV1A1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HLMP-1420-MV1A1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HLMP-1420-MV1A1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HLMP-1420-MV1A1 by Broadcom Limited

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: