HLMP-1420-MN202
Description: Single Color LED, Yellow, Microtinted Nondiffused, T-1, 3mm, PLASTIC PACKAGE-2

Overview of HLMP-1420-MN202 by Broadcom Limited

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Environmental Monitoring Industrial Automation Agriculture Technology Medical Imaging

CAD Models for HLMP-1420-MN202 by Broadcom Limited
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HLMP-1420-MN202 by Broadcom Limited

HLMP-1420-MN202
Broadcom Limited
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
BROADCOM INC
Package Description
PLASTIC PACKAGE-2
Reach Compliance Code
compliant
HTS Code
8541.40.20.00
Color
YELLOW
Configuration
SINGLE
Forward Current-Max
0.02 A
JESD-609 Code
e3
Lens Type
MICROTINTED NONDIFFUSED
Luminous Intensity-Nom
15.0 mcd
Mounting Feature
RADIAL MOUNT
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
100 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
SINGLE COLOR LED
Overall Height
4.7 mm
Packing Method
TR
Peak Wavelength
583 nm
Shape
ROUND
Size
3 mm
Surface Mount
NO
T-code
T-1
Terminal Finish
MATTE TIN
Terminal Pitch
2.79 mm
Viewing Angle
45 deg
Want to compare parts?
  1. HLMP-1420-MN202
    Broadcom Limited
    Single Color LED, Yellow, Microtinted Nondiffused, T-1, 3mm, PLASTIC PACKAGE-2
    VS

Alternate Parts for HLMP-1420-MN202

This table gives cross-reference parts and alternative options found for HLMP-1420-MN202. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLMP-1420-MN202, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HLMP-1420-IU101 Single Color LED, Yellow, Microtinted Nondiffused, T-1, 3mm, PLASTIC PACKAGE-2 Broadcom Limited HLMP-1420-MN202 vs HLMP-1420-IU101
HLMP-1420-FU302 Single Color LED, Yellow, Microtinted Nondiffused, T-1, 3mm, PLASTIC PACKAGE-2 Broadcom Limited HLMP-1420-MN202 vs HLMP-1420-FU302
HLMP-1420-TW402 SINGLE COLOR LED Avago Technologies HLMP-1420-MN202 vs HLMP-1420-TW402
HLMP-1420-TU4A1 SINGLE COLOR LED Avago Technologies HLMP-1420-MN202 vs HLMP-1420-TU4A1
HLMP-1420-HV4A1 Single Color LED, Yellow, Microtinted Nondiffused, T-1, 3mm, PLASTIC PACKAGE-2 Broadcom Limited HLMP-1420-MN202 vs HLMP-1420-HV4A1
HLMP-1420-Q0401 Single Color LED, Yellow, Microtinted Nondiffused, T-1, 3mm, PLASTIC PACKAGE-2 Broadcom Limited HLMP-1420-MN202 vs HLMP-1420-Q0401
HLMP-1420-FQ001 Single Color LED, Yellow, Microtinted Nondiffused, T-1, 3mm, PLASTIC PACKAGE-2 Broadcom Limited HLMP-1420-MN202 vs HLMP-1420-FQ001
HLMP-1420-FF102 SINGLE COLOR LED Avago Technologies HLMP-1420-MN202 vs HLMP-1420-FF102
HLMP-1420-OO5A2 Single Color LED, Yellow, Microtinted Nondiffused, T-1, 3mm, PLASTIC PACKAGE-2 Broadcom Limited HLMP-1420-MN202 vs HLMP-1420-OO5A2
HLMP-1420-HJ500 SINGLE COLOR LED Avago Technologies HLMP-1420-MN202 vs HLMP-1420-HJ500
Part Number Description Manufacturer Compare
HLMP-1420-JN202 SINGLE COLOR LED Avago Technologies HLMP-1420-MN202 vs HLMP-1420-JN202
HLMP-1420-KN2A2 SINGLE COLOR LED Avago Technologies HLMP-1420-MN202 vs HLMP-1420-KN2A2
HLMP-1420-JL2A1 SINGLE COLOR LED Avago Technologies HLMP-1420-MN202 vs HLMP-1420-JL2A1
HLMP-1420-L0202 SINGLE COLOR LED Avago Technologies HLMP-1420-MN202 vs HLMP-1420-L0202
HLMP-1420-M02A2 SINGLE COLOR LED Avago Technologies HLMP-1420-MN202 vs HLMP-1420-M02A2
HLMP-1420-N0401 Single Color LED, Yellow, Microtinted Nondiffused, T-1, 3mm, PLASTIC PACKAGE-2 Broadcom Limited HLMP-1420-MN202 vs HLMP-1420-N0401
HLMP-1420-O0202 Single Color LED, Yellow, Microtinted Nondiffused, T-1, 3mm, PLASTIC PACKAGE-2 Broadcom Limited HLMP-1420-MN202 vs HLMP-1420-O0202
HLMP-1420-OR3A1 SINGLE COLOR LED Avago Technologies HLMP-1420-MN202 vs HLMP-1420-OR3A1
HLMP-1420-OT302 SINGLE COLOR LED Avago Technologies HLMP-1420-MN202 vs HLMP-1420-OT302
HLMP-1420-IL201 SINGLE COLOR LED Avago Technologies HLMP-1420-MN202 vs HLMP-1420-IL201

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HLMP-1420-MN202 by Broadcom Limited.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HLMP-1420-MN202 by Broadcom Limited

  • Please alert me when HLMP-1420-MN202 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following HLMP-1420-MN202 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HLMP-1420-MN202 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following HLMP-1420-MN202 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HLMP-1420-MN202.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HLMP-1420-MN202 by Broadcom Limited

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: