HLMP-1420-KS500
Description: Single Color LED, Yellow, Microtinted Nondiffused, T-1, 3mm, PLASTIC PACKAGE-2

Overview of HLMP-1420-KS500 by Broadcom Limited

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Environmental Monitoring Industrial Automation Agriculture Technology Medical Imaging

CAD Models for HLMP-1420-KS500 by Broadcom Limited
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HLMP-1420-KS500 by Broadcom Limited

HLMP-1420-KS500
Broadcom Limited
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
BROADCOM INC
Package Description
PLASTIC PACKAGE-2
Reach Compliance Code
compliant
HTS Code
8541.40.20.00
Color
YELLOW
Configuration
SINGLE
Forward Current-Max
0.02 A
JESD-609 Code
e3
Lens Type
MICROTINTED NONDIFFUSED
Luminous Intensity-Nom
15.0 mcd
Mounting Feature
RADIAL MOUNT
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
100 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
SINGLE COLOR LED
Overall Height
4.7 mm
Packing Method
BULK
Peak Wavelength
583 nm
Shape
ROUND
Size
3 mm
Surface Mount
NO
T-code
T-1
Terminal Finish
MATTE TIN
Terminal Pitch
2.79 mm
Viewing Angle
45 deg
Want to compare parts?
  1. HLMP-1420-KS500
    Broadcom Limited
    Single Color LED, Yellow, Microtinted Nondiffused, T-1, 3mm, PLASTIC PACKAGE-2
    VS

Alternate Parts for HLMP-1420-KS500

This table gives cross-reference parts and alternative options found for HLMP-1420-KS500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLMP-1420-KS500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HLMP-1420-OO101 SINGLE COLOR LED Avago Technologies HLMP-1420-KS500 vs HLMP-1420-OO101
HLMP-1420-TW5A1 SINGLE COLOR LED Avago Technologies HLMP-1420-KS500 vs HLMP-1420-TW5A1
HLMP-1420-FF2A1 SINGLE COLOR LED Avago Technologies HLMP-1420-KS500 vs HLMP-1420-FF2A1
HLMP-1420-SW501 SINGLE COLOR LED Avago Technologies HLMP-1420-KS500 vs HLMP-1420-SW501
HLMP-1420-QQ5A1 Single Color LED, Yellow, Microtinted Nondiffused, T-1, 3mm, PLASTIC PACKAGE-2 Broadcom Limited HLMP-1420-KS500 vs HLMP-1420-QQ5A1
HLMP-1420-QQ1A2 SINGLE COLOR LED Avago Technologies HLMP-1420-KS500 vs HLMP-1420-QQ1A2
HLMP-1420-FU100 SINGLE COLOR LED Avago Technologies HLMP-1420-KS500 vs HLMP-1420-FU100
HLMP-1420-GH2A2 SINGLE COLOR LED Avago Technologies HLMP-1420-KS500 vs HLMP-1420-GH2A2
HLMP-1420-GW101 SINGLE COLOR LED Avago Technologies HLMP-1420-KS500 vs HLMP-1420-GW101
HLMP-1420-HH401 Single Color LED, Yellow, Microtinted Nondiffused, T-1, 3mm, PLASTIC PACKAGE-2 Broadcom Limited HLMP-1420-KS500 vs HLMP-1420-HH401
Part Number Description Manufacturer Compare
HLMP-1420-FO5A2 Single Color LED, Yellow, Microtinted Nondiffused, T-1, 3mm, PLASTIC PACKAGE-2 Broadcom Limited HLMP-1420-KS500 vs HLMP-1420-FO5A2
HLMP-1420-LO000 Single Color LED, Yellow, Microtinted Nondiffused, T-1, 3mm, PLASTIC PACKAGE-2 Broadcom Limited HLMP-1420-KS500 vs HLMP-1420-LO000
HLMP-1420-IO201 Single Color LED, Yellow, Microtinted Nondiffused, T-1, 3mm, PLASTIC PACKAGE-2 Broadcom Limited HLMP-1420-KS500 vs HLMP-1420-IO201
HLMP-1420-LS301 Single Color LED, Yellow, Microtinted Nondiffused, T-1, 3mm, PLASTIC PACKAGE-2 Broadcom Limited HLMP-1420-KS500 vs HLMP-1420-LS301
HLMP-1420-JO1A2 Single Color LED, Yellow, Microtinted Nondiffused, T-1, 3mm, PLASTIC PACKAGE-2 Broadcom Limited HLMP-1420-KS500 vs HLMP-1420-JO1A2
HLMP-1420-LV301 SINGLE COLOR LED Avago Technologies HLMP-1420-KS500 vs HLMP-1420-LV301
HLMP-1420-MS102 Single Color LED, Yellow, Microtinted Nondiffused, T-1, 3mm, PLASTIC PACKAGE-2 Broadcom Limited HLMP-1420-KS500 vs HLMP-1420-MS102
HLMP-1420-JO002 Single Color LED, Yellow, Microtinted Nondiffused, T-1, 3mm, PLASTIC PACKAGE-2 Broadcom Limited HLMP-1420-KS500 vs HLMP-1420-JO002
HLMP-1420-NT0A1 SINGLE COLOR LED Avago Technologies HLMP-1420-KS500 vs HLMP-1420-NT0A1
HLMP-1420-NV002 SINGLE COLOR LED Avago Technologies HLMP-1420-KS500 vs HLMP-1420-NV002

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HLMP-1420-KS500 by Broadcom Limited.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HLMP-1420-KS500 by Broadcom Limited

  • Please alert me when HLMP-1420-KS500 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following HLMP-1420-KS500 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HLMP-1420-KS500 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following HLMP-1420-KS500 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HLMP-1420-KS500.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HLMP-1420-KS500 by Broadcom Limited

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: