Part Details for HLMP-1401-D00A2 by Broadcom Limited
Overview of HLMP-1401-D00A2 by Broadcom Limited
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HLMP-1401-D00A2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
516-HLMP-1401-D00A2-ND
|
DigiKey | LED CBI 3MM YELLOW DIFF RA Min Qty: 14000 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2996 | Buy Now |
DISTI #
630-HLMP-1401-D00A2
|
Mouser Electronics | Standard LEDs - Through Hole Yellow Diffu 585nm 3.6mcd Right Angle RoHS: Compliant | 13654 |
|
$0.2930 / $0.9900 | Buy Now |
DISTI #
HLMP-1401-D00A2
|
EBV Elektronik | LED Uni-Color Yellow 583nm 2-Pin T-1 (Alt: HLMP-1401-D00A2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 24 Weeks, 0 Days | EBV - 6000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 2000 | 4000 |
|
$0.4194 / $0.4507 | Buy Now |
Part Details for HLMP-1401-D00A2
HLMP-1401-D00A2 CAD Models
HLMP-1401-D00A2 Part Data Attributes:
|
HLMP-1401-D00A2
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HLMP-1401-D00A2
Broadcom Limited
Single Color LED, Yellow, Diffused, T-1, 3mm, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Color | YELLOW | |
Color@Wavelength | Yellow | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 2.4 V | |
JESD-609 Code | e3 | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 5.25 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 4.445 mm | |
Packing Method | BULK | |
Peak Wavelength | 583 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 60 deg |
Alternate Parts for HLMP-1401-D00A2
This table gives cross-reference parts and alternative options found for HLMP-1401-D00A2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLMP-1401-D00A2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HLMP-1401-D00A2 | T-1 SINGLE COLOR LED, YELLOW, 3mm, PLASTIC PACKAGE-2 | Avago Technologies | HLMP-1401-D00A2 vs HLMP-1401-D00A2 |