HLMP-1340-OO0A2
Description: SINGLE COLOR LED

Overview of HLMP-1340-OO0A2 by Avago Technologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Environmental Monitoring Industrial Automation Agriculture Technology Medical Imaging

CAD Models for HLMP-1340-OO0A2 by Avago Technologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HLMP-1340-OO0A2 by Avago Technologies

HLMP-1340-OO0A2
Avago Technologies
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
AVAGO TECHNOLOGIES INC
Reach Compliance Code
compliant
HTS Code
8541.40.20.00
Additional Feature
IC COMPATIBLE
Color
HIGH EFFICIENCY RED
Configuration
SINGLE
Forward Current-Max
0.03 A
JESD-609 Code
e3
Lens Type
NONDIFFUSED
Luminous Intensity-Nom
55.0 mcd
Mounting Feature
RADIAL MOUNT
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
100 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
SINGLE COLOR LED
Overall Height
4.7 mm
Packing Method
BAG
Peak Wavelength
635 nm
Shape
ROUND
Size
3 mm
Surface Mount
NO
T-code
T-1
Terminal Finish
MATTE TIN
Terminal Pitch
2.79 mm
Viewing Angle
45 deg
Want to compare parts?
  1. HLMP-1340-OO0A2
    Avago Technologies
    SINGLE COLOR LED
    VS

Alternate Parts for HLMP-1340-OO0A2

This table gives cross-reference parts and alternative options found for HLMP-1340-OO0A2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLMP-1340-OO0A2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HLMP-1340-MX0A2 Single Color LED, High Efficiency Red, Nondiffused, T-1, 3mm Broadcom Limited HLMP-1340-OO0A2 vs HLMP-1340-MX0A2
HLMP-1340-OU0VR Single Color LED, High Efficiency Red, Nondiffused, T-1, 3mm Broadcom Limited HLMP-1340-OO0A2 vs HLMP-1340-OU0VR
HLMP-1340-NZ0EG Single Color LED, High Efficiency Red, Nondiffused, T-1, 3mm Broadcom Limited HLMP-1340-OO0A2 vs HLMP-1340-NZ0EG
HLMP-1340-MZ0A1 SINGLE COLOR LED Avago Technologies HLMP-1340-OO0A2 vs HLMP-1340-MZ0A1
HLMP-1340-HW0FH SINGLE COLOR LED Avago Technologies HLMP-1340-OO0A2 vs HLMP-1340-HW0FH
HLMP-1340-IT001 Single Color LED, High Efficiency Red, Nondiffused, T-1, 3mm Broadcom Limited HLMP-1340-OO0A2 vs HLMP-1340-IT001
HLMP-1340-KX000 SINGLE COLOR LED Avago Technologies HLMP-1340-OO0A2 vs HLMP-1340-KX000
HLMP-1340-HM0BJ SINGLE COLOR LED Avago Technologies HLMP-1340-OO0A2 vs HLMP-1340-HM0BJ
HLMP-1340-HJ0BJ Single Color LED, High Efficiency Red, Nondiffused, T-1, 3mm, Broadcom Limited HLMP-1340-OO0A2 vs HLMP-1340-HJ0BJ
HLMP-1340-G00VR SINGLE COLOR LED Avago Technologies HLMP-1340-OO0A2 vs HLMP-1340-G00VR
Part Number Description Manufacturer Compare
HLMP-1340-GW0A2 SINGLE COLOR LED Avago Technologies HLMP-1340-OO0A2 vs HLMP-1340-GW0A2
HLMP-1340-NO002 SINGLE COLOR LED Avago Technologies HLMP-1340-OO0A2 vs HLMP-1340-NO002
HLMP-1340-OW0VR Single Color LED, High Efficiency Red, Nondiffused, T-1, 3mm Broadcom Limited HLMP-1340-OO0A2 vs HLMP-1340-OW0VR
HLMP-1340-ST0EG SINGLE COLOR LED Avago Technologies HLMP-1340-OO0A2 vs HLMP-1340-ST0EG
HLMP-1340-LZ0A2 Single Color LED, High Efficiency Red, Nondiffused, T-1, 3mm Broadcom Limited HLMP-1340-OO0A2 vs HLMP-1340-LZ0A2
HLMP-1340-NP0FH SINGLE COLOR LED Avago Technologies HLMP-1340-OO0A2 vs HLMP-1340-NP0FH
HLMP-1340-QQ000 SINGLE COLOR LED Avago Technologies HLMP-1340-OO0A2 vs HLMP-1340-QQ000
HLMP-1340-QY0BJ SINGLE COLOR LED Avago Technologies HLMP-1340-OO0A2 vs HLMP-1340-QY0BJ
HLMP-1340-SU002 SINGLE COLOR LED Avago Technologies HLMP-1340-OO0A2 vs HLMP-1340-SU002
HLMP-1340-TY0BJ Single Color LED, High Efficiency Red, Nondiffused, T-1, 3mm, Broadcom Limited HLMP-1340-OO0A2 vs HLMP-1340-TY0BJ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HLMP-1340-OO0A2 by Avago Technologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HLMP-1340-OO0A2 by Avago Technologies

  • Please alert me when HLMP-1340-OO0A2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following HLMP-1340-OO0A2 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HLMP-1340-OO0A2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following HLMP-1340-OO0A2 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HLMP-1340-OO0A2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HLMP-1340-OO0A2 by Avago Technologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: