There are no models available for this part yet.
Overview of HLMP-1321 by Broadcom Limited
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
132-12SMGLB | Coilcraft Inc | General Purpose Inductor, 0.169uH, 2%, 1 Element, Air-Core, SMD, 4124, CHIP, 4124, ROHS COMPLIANT | |
132-13SMJLB | Coilcraft Inc | General Purpose Inductor, 0.206uH, 5%, 1 Element, Air-Core, SMD, 4124, CHIP, 4124, ROHS COMPLIANT | |
132-15 | Coilcraft Inc | General Purpose Inductor, 0.333uH, 5%, 1 Element, Ferrite-Core, 3823, RADIAL LEADED |
Price & Stock for HLMP-1321 by Broadcom Limited
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
71Y7112
|
Newark | Led, Red, T-1 (3Mm), 626 Nm, 1.9 V, 10 Ma, 30 Mcd Rohs Compliant: Yes |Broadcom HLMP-1321 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1690 / $0.4700 | Buy Now | |
DISTI #
516-1294-ND
|
DigiKey | LED RED CLEAR T-1 T/H Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
43714 In Stock |
|
$0.0980 / $0.5100 | Buy Now | |
DISTI #
HLMP-1321
|
Avnet Americas | LED Uni-Color Red 635nm 2-Pin T-1 - Bulk (Alt: HLMP-1321) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 52510 |
|
$0.0816 / $0.0960 | Buy Now | |
DISTI #
630-HLMP-1321
|
Mouser Electronics | Standard LEDs - Through Hole Red Translucent 635nm 30mcd RoHS: Compliant | 13539 |
|
$0.0910 / $0.4800 | Buy Now | |
DISTI #
HLMP-1321
|
TME | LED, 3mm, red, 8.6÷30mcd, 45°, Front: convex, 1.9÷2.4V, No.of term: 2 Min Qty: 1 | 555 |
|
$0.1640 / $0.4400 | Buy Now | |
DISTI #
HLMP-1321
|
EBV Elektronik | LED Uni-Color Red 635nm 2-Pin T-1 (Alt: HLMP-1321) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 24 Weeks, 0 Days | EBV - 32000 |
|
Buy Now |
CAD Models for HLMP-1321 by Broadcom Limited
Part Data Attributes for HLMP-1321 by Broadcom Limited
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
BROADCOM INC
|
Package Description
|
PLASTIC PACKAGE-2
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.40.20.00
|
Factory Lead Time
|
22 Weeks
|
Samacsys Manufacturer
|
Avago Technologies
|
Color
|
HIGH EFFICIENCY RED
|
Color@Wavelength
|
Red
|
Configuration
|
SINGLE
|
Forward Current-Max
|
0.03 A
|
Forward Voltage-Max
|
3 V
|
JESD-609 Code
|
e3
|
Lens Type
|
TINTED NONDIFFUSED
|
Luminous Intensity-Nom
|
30.0 mcd
|
Mounting Feature
|
RADIAL MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-55 °C
|
Optoelectronic Device Type
|
SINGLE COLOR LED
|
Overall Height
|
4.445 mm
|
Packing Method
|
BULK
|
Peak Wavelength
|
635 nm
|
Shape
|
ROUND
|
Size
|
3 mm
|
Surface Mount
|
NO
|
T-code
|
T-1
|
Terminal Finish
|
MATTE TIN
|
Terminal Pitch
|
2.54 mm
|
Viewing Angle
|
45 deg
|