Datasheets
HLMP-1320.C3A1 by: QT Optoelectronics

Single Color LED, High Efficiency Red, Tinted Pale Orange, T-1, 3mm,

Part Details for HLMP-1320.C3A1 by QT Optoelectronics

Overview of HLMP-1320.C3A1 by QT Optoelectronics

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
GCM32E5C3A103FX01K Murata Manufacturing Co Ltd Chip Multilayer Ceramic Capacitors for Automotive
GCM32E5C3A123JX01K Murata Manufacturing Co Ltd Chip Multilayer Ceramic Capacitors for Automotive
GCM32E5C3A183GX0AK Murata Manufacturing Co Ltd Chip Multilayer Ceramic Capacitors for Automotive

Part Details for HLMP-1320.C3A1

HLMP-1320.C3A1 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

HLMP-1320.C3A1 Part Data Attributes

HLMP-1320.C3A1 QT Optoelectronics
Buy Now Datasheet
Compare Parts:
HLMP-1320.C3A1 QT Optoelectronics Single Color LED, High Efficiency Red, Tinted Pale Orange, T-1, 3mm,
Part Life Cycle Code Obsolete
Ihs Manufacturer QT OPTOELECTRONICS
Reach Compliance Code unknown
Color HIGH EFFICIENCY RED
Configuration SINGLE
Forward Current-Max 0.03 A
Lens Type TINTED PALE ORANGE
Luminous Intensity-Nom 12 mcd
Mounting Feature RADIAL MOUNT
Number of Functions 1
Number of Terminals 2
Operating Temperature-Max 100 °C
Operating Temperature-Min -55 °C
Optoelectronic Device Type SINGLE COLOR LED
Overall Height 4.5 mm
Packing Method AMMO PACK
Peak Wavelength 635 nm
Shape ROUND
Size 3 mm
Surface Mount NO
T-code T-1
Terminal Pitch 2.54 mm
Viewing Angle 45 deg

Alternate Parts for HLMP-1320.C3A1

This table gives cross-reference parts and alternative options found for HLMP-1320.C3A1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLMP-1320.C3A1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
HLMP-1320.C1R0 QT Optoelectronics Check for Price Single Color LED, High Efficiency Red, Tinted Pale Orange, T-1, 3mm, HLMP-1320.C3A1 vs HLMP-1320.C1R0
HLMP-1320.C6A2 QT Optoelectronics Check for Price Single Color LED, High Efficiency Red, Tinted Pale Orange, T-1, 3mm, HLMP-1320.C3A1 vs HLMP-1320.C6A2
HLMP-1320.C1A1 QT Optoelectronics Check for Price Single Color LED, High Efficiency Red, Tinted Pale Orange, T-1, 3mm, HLMP-1320.C3A1 vs HLMP-1320.C1A1
HLMP-1320.C4A2 QT Optoelectronics Check for Price Single Color LED, High Efficiency Red, Tinted Pale Orange, T-1, 3mm, HLMP-1320.C3A1 vs HLMP-1320.C4A2
HLMP-1320.C5A0 QT Optoelectronics Check for Price Single Color LED, High Efficiency Red, Tinted Pale Orange, T-1, 3mm, HLMP-1320.C3A1 vs HLMP-1320.C5A0
HLMP-1320.C4R0 Fairchild Semiconductor Corporation Check for Price Single Color LED, High Efficiency Red, Tinted Pale Orange, T-1, 3mm HLMP-1320.C3A1 vs HLMP-1320.C4R0
HLMP-1320.C3R2 QT Optoelectronics Check for Price Single Color LED, High Efficiency Red, Tinted Pale Orange, T-1, 3mm, HLMP-1320.C3A1 vs HLMP-1320.C3R2
HLMP-1320.C1A2 QT Optoelectronics Check for Price Single Color LED, High Efficiency Red, Tinted Pale Orange, T-1, 3mm, HLMP-1320.C3A1 vs HLMP-1320.C1A2
HLMP-1320.C4A0 QT Optoelectronics Check for Price Single Color LED, High Efficiency Red, Tinted Pale Orange, T-1, 3mm, HLMP-1320.C3A1 vs HLMP-1320.C4A0
HLMP-1320.C5R2 QT Optoelectronics Check for Price Single Color LED, High Efficiency Red, Tinted Pale Orange, T-1, 3mm, HLMP-1320.C3A1 vs HLMP-1320.C5R2
Part Number Manufacturer Composite Price Description Compare
HLMP-1320.C1R2 QT Optoelectronics Check for Price Single Color LED, High Efficiency Red, Tinted Pale Orange, T-1, 3mm, HLMP-1320.C3A1 vs HLMP-1320.C1R2
HLMP-1320.C5A1 QT Optoelectronics Check for Price Single Color LED, High Efficiency Red, Tinted Pale Orange, T-1, 3mm, HLMP-1320.C3A1 vs HLMP-1320.C5A1
HLMP-1320.C2A0 QT Optoelectronics Check for Price Single Color LED, High Efficiency Red, Tinted Pale Orange, T-1, 3mm, HLMP-1320.C3A1 vs HLMP-1320.C2A0
HLMP-1320.C4R2 Fairchild Semiconductor Corporation Check for Price Single Color LED, High Efficiency Red, Tinted Pale Orange, T-1, 3mm HLMP-1320.C3A1 vs HLMP-1320.C4R2
HLMP-1320.C3A0 QT Optoelectronics Check for Price Single Color LED, High Efficiency Red, Tinted Pale Orange, T-1, 3mm, HLMP-1320.C3A1 vs HLMP-1320.C3A0
HLMP-1320.C6R2 QT Optoelectronics Check for Price Single Color LED, High Efficiency Red, Tinted Pale Orange, T-1, 3mm, HLMP-1320.C3A1 vs HLMP-1320.C6R2
HLMP-1320.C3R0 QT Optoelectronics Check for Price Single Color LED, High Efficiency Red, Tinted Pale Orange, T-1, 3mm, HLMP-1320.C3A1 vs HLMP-1320.C3R0
HLMP-1320.C2A2 QT Optoelectronics Check for Price Single Color LED, High Efficiency Red, Tinted Pale Orange, T-1, 3mm, HLMP-1320.C3A1 vs HLMP-1320.C2A2
HLMP-1320.C6A0 QT Optoelectronics Check for Price Single Color LED, High Efficiency Red, Tinted Pale Orange, T-1, 3mm, HLMP-1320.C3A1 vs HLMP-1320.C6A0
HLMP-1320.C6R0 QT Optoelectronics Check for Price Single Color LED, High Efficiency Red, Tinted Pale Orange, T-1, 3mm, HLMP-1320.C3A1 vs HLMP-1320.C6R0

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HLMP-1320.C3A1 by QT Optoelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HLMP-1320.C3A1 by QT Optoelectronics

Select Manufacturer
Which Manufacturer of HLMP-1320.C3A1 would you like to use for your alert(s)?
  • Please alert me when HLMP-1320.C3A1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HLMP-1320.C3A1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HLMP-1320.C3A1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HLMP-1320.C3A1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HLMP-1320.C3A1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HLMP-1320.C3A1 by QT Optoelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: