Part Details for HLMP-1301.E2R0 by QT Optoelectronics
Overview of HLMP-1301.E2R0 by QT Optoelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XPH13016MC | Toshiba Electronic Devices & Storage Corporation | P-ch MOSFET, -60 V, -60 A, 0.0099 Ω@-10V, SOP Advance(WF) | |
ISL91301BII-H-EV1Z | Renesas Electronics Corporation | Quad Output Power Management IC Evaluation Board | |
5962-9221301M2A | Renesas Electronics Corporation | Fast CMOS Octal Buffer/Line Driver |
Part Details for HLMP-1301.E2R0
HLMP-1301.E2R0 CAD Models
HLMP-1301.E2R0 Part Data Attributes
|
HLMP-1301.E2R0
QT Optoelectronics
Buy Now
Datasheet
|
Compare Parts:
HLMP-1301.E2R0
QT Optoelectronics
Single Color LED, High Efficiency Red, Red Diffused, T-1, 3mm,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | QT OPTOELECTRONICS | |
Reach Compliance Code | unknown | |
Color | HIGH EFFICIENCY RED | |
Configuration | SINGLE | |
Lens Type | DIFFUSED RED | |
Luminous Intensity-Nom | 2.5 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 4.5 mm | |
Packing Method | TR | |
Peak Wavelength | 635 nm | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 60 deg |
Alternate Parts for HLMP-1301.E2R0
This table gives cross-reference parts and alternative options found for HLMP-1301.E2R0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLMP-1301.E2R0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HLMP-1301.E3A2 | Single Color LED, High Efficiency Red, Red Diffused, T-1, 3mm, | QT Optoelectronics | HLMP-1301.E2R0 vs HLMP-1301.E3A2 |
MV57641.E3R2 | Single Color LED, High Efficiency Red, Red Diffused, T-1, 3mm, | QT Optoelectronics | HLMP-1301.E2R0 vs MV57641.E3R2 |
HLMP-1301.E2R1 | Single Color LED, High Efficiency Red, Red Diffused, T-1, 3mm, | QT Optoelectronics | HLMP-1301.E2R0 vs HLMP-1301.E2R1 |
HLMP-1301.E1A1 | Single Color LED, High Efficiency Red, Red Diffused, T-1, 3mm, | QT Optoelectronics | HLMP-1301.E2R0 vs HLMP-1301.E1A1 |
HLMP-1301.E1A2 | Single Color LED, High Efficiency Red, Red Diffused, T-1, 3mm, | QT Optoelectronics | HLMP-1301.E2R0 vs HLMP-1301.E1A2 |
MV57641.E1R2 | Single Color LED, High Efficiency Red, Red Diffused, T-1, 3mm, | QT Optoelectronics | HLMP-1301.E2R0 vs MV57641.E1R2 |
HLMP-1301.A2R0 | Single Color LED, High Efficiency Red, Red Diffused, T-1, 3mm, | QT Optoelectronics | HLMP-1301.E2R0 vs HLMP-1301.A2R0 |
HLMP-1301.E3A1 | Single Color LED, High Efficiency Red, Red Diffused, T-1, 3mm, | QT Optoelectronics | HLMP-1301.E2R0 vs HLMP-1301.E3A1 |
HLMP-1301.E2A0 | Single Color LED, High Efficiency Red, Red Diffused, T-1, 3mm, | QT Optoelectronics | HLMP-1301.E2R0 vs HLMP-1301.E2A0 |
MV57641.A3R2 | Single Color LED, High Efficiency Red, Red Diffused, T-1, 3mm, | QT Optoelectronics | HLMP-1301.E2R0 vs MV57641.A3R2 |