Part Details for HLMP-1301-PY0VA by Avago Technologies
Overview of HLMP-1301-PY0VA by Avago Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XPH13016MC | Toshiba Electronic Devices & Storage Corporation | P-ch MOSFET, -60 V, -60 A, 0.0099 Ω@-10V, SOP Advance(WF) |
Part Details for HLMP-1301-PY0VA
HLMP-1301-PY0VA CAD Models
HLMP-1301-PY0VA Part Data Attributes
|
HLMP-1301-PY0VA
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
HLMP-1301-PY0VA
Avago Technologies
SINGLE COLOR LED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | HIGH EFFICIENCY RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 21400 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 4.7 mm | |
Packing Method | AMMO PACK | |
Peak Wavelength | 635 nm | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Pitch | 2.79 mm | |
Viewing Angle | 60 deg |
Alternate Parts for HLMP-1301-PY0VA
This table gives cross-reference parts and alternative options found for HLMP-1301-PY0VA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLMP-1301-PY0VA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HLMP-1301-PY0A1 | Single Color LED, High Efficiency Red, Diffused, T-1, 3mm | Broadcom Limited | HLMP-1301-PY0VA vs HLMP-1301-PY0A1 |
HLMP-1301-PY0VB | SINGLE COLOR LED | Avago Technologies | HLMP-1301-PY0VA vs HLMP-1301-PY0VB |
HLMP-1301-PY0A1 | SINGLE COLOR LED | Avago Technologies | HLMP-1301-PY0VA vs HLMP-1301-PY0A1 |
HLMP-1301-PY0BG | SINGLE COLOR LED | Avago Technologies | HLMP-1301-PY0VA vs HLMP-1301-PY0BG |
HLMP-1301-PY002 | Single Color LED, High Efficiency Red, Diffused, T-1, 3mm | Broadcom Limited | HLMP-1301-PY0VA vs HLMP-1301-PY002 |
HLMP-1301-PY0DD | Single Color LED, High Efficiency Red, Diffused, T-1, 3mm, | Broadcom Limited | HLMP-1301-PY0VA vs HLMP-1301-PY0DD |
HLMP-1301-PY001 | Single Color LED, High Efficiency Red, Diffused, T-1, 3mm, | Broadcom Limited | HLMP-1301-PY0VA vs HLMP-1301-PY001 |
HLMP-1301-PY0BJ | SINGLE COLOR LED | Avago Technologies | HLMP-1301-PY0VA vs HLMP-1301-PY0BJ |
HLMP-1301-PY0DJ | Single Color LED, High Efficiency Red, Diffused, T-1, 3mm, | Broadcom Limited | HLMP-1301-PY0VA vs HLMP-1301-PY0DJ |
HLMP-1301-PY0VA | Single Color LED, High Efficiency Red, Diffused, T-1, 3mm, | Broadcom Limited | HLMP-1301-PY0VA vs HLMP-1301-PY0VA |