Part Details for HLMP-1301-G0002 by Broadcom Limited
Overview of HLMP-1301-G0002 by Broadcom Limited
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Price & Stock for HLMP-1301-G0002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HLMP-1301-G0002-ND
|
DigiKey | LED RED DIFFUSED T-1 T/H Min Qty: 23400 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1729 / $0.1755 | Buy Now |
DISTI #
HLMP-1301-G0002
|
Avnet Americas | LED Uni-Color Red 635nm 2-Pin T-1 T/R - Tape and Reel (Alt: HLMP-1301-G0002) RoHS: Compliant Min Qty: 23400 Package Multiple: 1800 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.1496 / $0.1760 | Buy Now |
DISTI #
630-HLMP-1301-G0002
|
Mouser Electronics | Standard LEDs - Through Hole GaP Red Straight Leads RoHS: Compliant | 0 |
|
$0.1720 | Order Now |
DISTI #
HLMP-1301-G0002
|
EBV Elektronik | LED Uni-Color Red 635nm 2-Pin T-1 T/R (Alt: HLMP-1301-G0002) RoHS: Compliant Min Qty: 1800 Package Multiple: 1800 Lead time: 24 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for HLMP-1301-G0002
HLMP-1301-G0002 CAD Models
HLMP-1301-G0002 Part Data Attributes
|
HLMP-1301-G0002
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HLMP-1301-G0002
Broadcom Limited
Single Color LED, High Efficiency Red, Diffused, T-1, 3mm, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Color | HIGH EFFICIENCY RED | |
Color@Wavelength | Orange-Red | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.4 V | |
JESD-609 Code | e3 | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 12.6 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 4.445 mm | |
Packing Method | TR | |
Peak Wavelength | 635 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 60 deg |
Alternate Parts for HLMP-1301-G0002
This table gives cross-reference parts and alternative options found for HLMP-1301-G0002. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLMP-1301-G0002, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HLMP-1301-G0002 | T-1 SINGLE COLOR LED, HIGH EFFICIENCY RED, 3mm, PLASTIC PACKAGE-2 | Avago Technologies | HLMP-1301-G0002 vs HLMP-1301-G0002 |