Part Details for HLMP-1301-G0000 by Avago Technologies
Overview of HLMP-1301-G0000 by Avago Technologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XPH13016MC | Toshiba Electronic Devices & Storage Corporation | P-ch MOSFET, -60 V, -60 A, 0.0099 Ω@-10V, SOP Advance(WF) |
Price & Stock for HLMP-1301-G0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 4000 |
|
RFQ | ||
|
Quest Components | LED, Dome Style, Red, Diffused | 3200 |
|
$0.2280 / $0.5700 | Buy Now |
|
Quest Components | LED, Dome Style, Red, Diffused | 390 |
|
$0.1596 / $0.3420 | Buy Now |
Part Details for HLMP-1301-G0000
HLMP-1301-G0000 CAD Models
HLMP-1301-G0000 Part Data Attributes
|
HLMP-1301-G0000
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
HLMP-1301-G0000
Avago Technologies
T-1 SINGLE COLOR LED, HIGH EFFICIENCY RED, 3mm, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Package Description | PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Avago Technologies | |
Color | HIGH EFFICIENCY RED | |
Color@Wavelength | Red | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.4 V | |
JESD-609 Code | e3 | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 12.6 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 4.445 mm | |
Packing Method | BULK | |
Peak Wavelength | 635 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 60 deg |
Alternate Parts for HLMP-1301-G0000
This table gives cross-reference parts and alternative options found for HLMP-1301-G0000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLMP-1301-G0000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HLMP-1301-G0001 | Single Color LED, High Efficiency Red, Diffused, T-1, 3mm | Agilent Technologies Inc | HLMP-1301-G0000 vs HLMP-1301-G0001 |
HLMP-1301-G0001 | T-1 SINGLE COLOR LED, HIGH EFFICIENCY RED, 3mm, PLASTIC PACKAGE-2 | Avago Technologies | HLMP-1301-G0000 vs HLMP-1301-G0001 |
HLMP-1385 | Single Color LED, High Efficiency Red, Diffused Red, T-1, 3mm | Everlight Electronics Co Ltd | HLMP-1301-G0000 vs HLMP-1385 |
HLMP-1301-G0000 | Single Color LED, High Efficiency Red, Diffused, T-1, 3mm, PLASTIC PACKAGE-2 | Broadcom Limited | HLMP-1301-G0000 vs HLMP-1301-G0000 |
HLMP-1385 | Single Color LED, High Efficiency Red, Diffused, T-1, 3mm | Hewlett Packard Co | HLMP-1301-G0000 vs HLMP-1385 |
HLMP-1301-G0000 | Single Color LED, High Efficiency Red, T-1, 3mm | Hewlett Packard Co | HLMP-1301-G0000 vs HLMP-1301-G0000 |