Part Details for HLMP-1100-OPTION-103 by Broadcom Limited
Overview of HLMP-1100-OPTION-103 by Broadcom Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54ACT11004FK/B | Rochester Electronics LLC | 54ACT11004 - HEX INVERTER, TTL-COMPATIBLE INPUTS | |
CS1100L | Coilcraft Inc | Current Sense Transformer, 35A, 1:100, ROHS COMPLIANT | |
CS1100 | Coilcraft Inc | Current Sense Transformer, 24A, 1:100 |
Part Details for HLMP-1100-OPTION-103
HLMP-1100-OPTION-103 CAD Models
HLMP-1100-OPTION-103 Part Data Attributes
|
HLMP-1100-OPTION-103
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HLMP-1100-OPTION-103
Broadcom Limited
Single Color LED Array, Red, T-1, 3mm
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BROADCOM LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Additional Feature | TTL COMPATIBLE | |
Color | RED | |
Configuration | SEPARATE, 3 ELEMENTS | |
Forward Current-Max | 0.02 A | |
JESD-609 Code | e1 | |
Number of Functions | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED ARRAY | |
Shape | ROUND | |
Size | 3 mm | |
T-code | T-1 | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) |