Part Details for HLMP-1002 by Agilent Technologies Inc
Overview of HLMP-1002 by Agilent Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HLMP-1002
HLMP-1002 CAD Models
HLMP-1002 Part Data Attributes:
|
HLMP-1002
Agilent Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
HLMP-1002
Agilent Technologies Inc
Single Color LED, Red, Diffused, T-1, 3mm
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AGILENT TECHNOLOGIES INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Additional Feature | IC COMPATIBLE | |
Color | RED | |
Color@Wavelength | Red | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 2 V | |
JESD-609 Code | e0 | |
Lens Type | DIFFUSED | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 4.4 mm | |
Peak Wavelength | 655 nm | |
Shape | ROUND | |
Size | 3 mm | |
T-code | T-1 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Viewing Angle | 125 deg |
Alternate Parts for HLMP-1002
This table gives cross-reference parts and alternative options found for HLMP-1002. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLMP-1002, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HLMP-1002 | Single Color LED, Red, T-1, 3mm | Broadcom Limited | HLMP-1002 vs HLMP-1002 |
HLMP-1002 | T-1 SINGLE COLOR LED, RED, 3mm | Avago Technologies | HLMP-1002 vs HLMP-1002 |