Part Details for HLMP-0800 by Agilent Technologies Inc
Overview of HLMP-0800 by Agilent Technologies Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HLMP-0800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | DUAL COLOR LED, HIGH EFFICIENCY RED/HIGH PERFORMANCE GREEN, 5 mm | 1093 |
|
$0.8400 / $2.4000 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 5582 |
|
$0.5000 / $0.7700 | Buy Now |
Part Details for HLMP-0800
HLMP-0800 CAD Models
HLMP-0800 Part Data Attributes
|
HLMP-0800
Agilent Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
HLMP-0800
Agilent Technologies Inc
Dual Color LED, High Efficiency Red/high Efficiency Green, Diffused, 5mm, T-1 3/4, 2 MILLI METER X 5 MILLI METER
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AGILENT TECHNOLOGIES INC | |
Package Description | T-1 3/4, 2 MILLI METER X 5 MILLI METER | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | HIGH EFFICIENCY RED/HIGH EFFICIENCY GREEN | |
Color@Wavelength | Green/Red | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 1.9 V | |
JESD-609 Code | e0 | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 2.1/2.6 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | DUAL COLOR LED | |
Overall Height | 7.685 mm | |
Packing Method | BULK | |
Peak Wavelength | 635/568 nm | |
Shape | RECTANGULAR | |
Size | 5 mm | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 1.27 mm | |
Viewing Angle | 100 deg |
Alternate Parts for HLMP-0800
This table gives cross-reference parts and alternative options found for HLMP-0800. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLMP-0800, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HLMP-0800 | DUAL COLOR LED, HIGH EFFICIENCY RED/GREEN, 5.055mm, 2 X 5 MM, PLASTIC PACKAGE-3 | Avago Technologies | HLMP-0800 vs HLMP-0800 |