There are no models available for this part yet.
Overview of HLMP-0504-CD000 by Broadcom Limited
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER8050-451MEC | Coilcraft Inc | General Purpose Inductor, 0.45uH, 20%, Ferrite-Core, 3335 | |
XAL5050-472MEB | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-f | |
XAL5050-472MEC | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-f |
CAD Models for HLMP-0504-CD000 by Broadcom Limited
Part Data Attributes for HLMP-0504-CD000 by Broadcom Limited
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
BROADCOM LTD
|
Package Description
|
2.50 X 7.60 MM, PLASTIC PACKAGE-2
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.40.20.00
|
Additional Feature
|
IC COMPATIBLE, HIGH RELIABILITY
|
Color
|
HIGH PERFORMANCE GREEN
|
Color@Wavelength
|
Red
|
Configuration
|
SINGLE
|
Forward Current-Max
|
0.03 A
|
Forward Voltage-Max
|
3 V
|
JESD-609 Code
|
e3
|
Lens Type
|
TINTED DIFFUSED
|
Luminous Intensity-Nom
|
8.4 mcd
|
Mounting Feature
|
RADIAL MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-20 °C
|
Optoelectronic Device Type
|
SINGLE COLOR LED
|
Overall Height
|
7.685 mm
|
Packing Method
|
BULK
|
Peak Wavelength
|
565 nm
|
Reverse Voltage-Max
|
5 V
|
Shape
|
RECTANGULAR
|
Size
|
7.305 mm
|
Surface Mount
|
NO
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Pitch
|
2.54 mm
|
Viewing Angle
|
100 deg
|
Alternate Parts for HLMP-0504-CD000
This table gives cross-reference parts and alternative options found for HLMP-0504-CD000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLMP-0504-CD000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HLMP-0504-CD000 | Single Color LED, High Performance Green, Tinted Diffused, 7.6mm | Agilent Technologies Inc | HLMP-0504-CD000 vs HLMP-0504-CD000 |
HLMP-0504-DEC00 | Single Color LED, High Performance Green, Tinted Diffused, 7.305mm, 2.50 X 7.60 MM, PLASTIC PACKAGE-2 | Broadcom Limited | HLMP-0504-CD000 vs HLMP-0504-DEC00 |
HLMP-0504-CD000 | SINGLE COLOR LED, HIGH PERFORMANCE GREEN, 7.305mm, 2.50 X 7.60 MM, PLASTIC PACKAGE-2 | Avago Technologies | HLMP-0504-CD000 vs HLMP-0504-CD000 |
HLMP-0504-DEC00 | SINGLE COLOR LED, HIGH PERFORMANCE GREEN, 7.305mm, 2.50 X 7.60 MM, PLASTIC PACKAGE-2 | Avago Technologies | HLMP-0504-CD000 vs HLMP-0504-DEC00 |