Part Details for HLMP-0401-OPTION-S22 by Avago Technologies
Overview of HLMP-0401-OPTION-S22 by Avago Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Part Details for HLMP-0401-OPTION-S22
HLMP-0401-OPTION-S22 CAD Models
HLMP-0401-OPTION-S22 Part Data Attributes
|
HLMP-0401-OPTION-S22
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
HLMP-0401-OPTION-S22
Avago Technologies
SINGLE COLOR LED, YELLOW, 7.6mm
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | YELLOW | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
JESD-609 Code | e1 | |
Lens Type | TINTED DIFFUSED | |
Luminous Intensity-Nom | 5.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 7.685 mm | |
Packing Method | BULK | |
Peak Wavelength | 583 nm | |
Shape | RECTANGULAR | |
Size | 7.6 mm | |
Surface Mount | NO | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 100 deg |