HLMA-QL00-NV031
Description: T-3/4 SINGLE COLOR LED, AMBER, 1.78mm, PLASTIC PACKAGE-2

Overview of HLMA-QL00-NV031 by Avago Technologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Environmental Monitoring Industrial Automation Healthcare Agriculture Technology Medical Imaging

CAD Models for HLMA-QL00-NV031 by Avago Technologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HLMA-QL00-NV031 by Avago Technologies

HLMA-QL00-NV031
Avago Technologies
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
AVAGO TECHNOLOGIES INC
Package Description
PLASTIC PACKAGE-2
Reach Compliance Code
unknown
HTS Code
8541.40.20.00
Color
AMBER
Configuration
SINGLE
Forward Current-Max
0.05 A
Lens Type
UNTINTED NONDIFFUSED
Luminous Intensity-Nom
637.5 mcd
Mounting Feature
SURFACE MOUNT
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
100 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
SINGLE COLOR LED
Overall Height
2.92 mm
Packing Method
TR, 7 INCH
Peak Wavelength
590 nm
Shape
ROUND
Size
1.78 mm
Surface Mount
YES
T-code
T-3/4
Viewing Angle
15 deg
Want to compare parts?
  1. HLMA-QL00-NV031
    Avago Technologies
    T-3/4 SINGLE COLOR LED, AMBER, 1.78mm, PLASTIC PACKAGE-2
    VS

Alternate Parts for HLMA-QL00-NV031

This table gives cross-reference parts and alternative options found for HLMA-QL00-NV031. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLMA-QL00-NV031, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HLMT-QL00-NV034 Single Color LED, Amber, Untinted Nondiffused, T-3/4, 1.78mm, PLASTIC PACKAGE-2 Broadcom Limited HLMA-QL00-NV031 vs HLMT-QL00-NV034
HLMA-QL00-NV032 Single Color LED, Amber, Untinted Nondiffused, T-3/4, 1.78mm, PLASTIC PACKAGE-2 Broadcom Limited HLMA-QL00-NV031 vs HLMA-QL00-NV032
HLMT-QL00-NV032 Single Color LED, Amber, Untinted Nondiffused, T-3/4, 1.78mm, PLASTIC PACKAGE-2 Broadcom Limited HLMA-QL00-NV031 vs HLMT-QL00-NV032
HLMA-QL00-NV011 T-3/4 SINGLE COLOR LED, AMBER, 1.78mm, PLASTIC PACKAGE-2 Avago Technologies HLMA-QL00-NV031 vs HLMA-QL00-NV011
HLMA-QL00-NV014 Single Color LED, Amber, Untinted Nondiffused, T-3/4, 1.78mm, PLASTIC PACKAGE-2 Broadcom Limited HLMA-QL00-NV031 vs HLMA-QL00-NV014
HLMT-QL00-NV014 Single Color LED, Amber, Untinted Nondiffused, T-3/4, 1.78mm, PLASTIC PACKAGE-2 Broadcom Limited HLMA-QL00-NV031 vs HLMT-QL00-NV014
HLMT-QL00-NV011 Single Color LED, Amber, Untinted Nondiffused, T-3/4, 1.78mm, PLASTIC PACKAGE-2 Broadcom Limited HLMA-QL00-NV031 vs HLMT-QL00-NV011
HLMA-QL00-NV011 Single Color LED, Amber, Untinted Nondiffused, T-3/4, 1.78mm, PLASTIC PACKAGE-2 Broadcom Limited HLMA-QL00-NV031 vs HLMA-QL00-NV011
HLMT-QL00-NV00 Single Color LED, Amber, Untinted Nondiffused, T-3/4, 1.78mm, PLASTIC PACKAGE-2 Broadcom Limited HLMA-QL00-NV031 vs HLMT-QL00-NV00
HLMA-QL00-NV024 Single Color LED, Amber, Untinted Nondiffused, T-3/4, 1.78mm, PLASTIC PACKAGE-2 Broadcom Limited HLMA-QL00-NV031 vs HLMA-QL00-NV024
Part Number Description Manufacturer Compare
HLMA-QL00-NV021 Single Color LED, Amber, Untinted Nondiffused, T-3/4, 1.78mm, PLASTIC PACKAGE-2 Broadcom Limited HLMA-QL00-NV031 vs HLMA-QL00-NV021
HLMT-QL00-NV011 Single Color LED, Amber, Untinted Nondiffused, T-3/4, 1.78mm, PLASTIC PACKAGE-2 Broadcom Limited HLMA-QL00-NV031 vs HLMT-QL00-NV011
HLMA-QL00-NV014 Single Color LED, Amber, Untinted Nondiffused, T-3/4, 1.78mm, PLASTIC PACKAGE-2 Broadcom Limited HLMA-QL00-NV031 vs HLMA-QL00-NV014
HLMA-QL00-NV014 T-3/4 SINGLE COLOR LED, AMBER, 1.78mm, PLASTIC PACKAGE-2 Avago Technologies HLMA-QL00-NV031 vs HLMA-QL00-NV014
HLMT-QL00-NV022 Single Color LED, Amber, Untinted Nondiffused, T-3/4, 1.78mm, PLASTIC PACKAGE-2 Broadcom Limited HLMA-QL00-NV031 vs HLMT-QL00-NV022
HLMT-QL00-NV034 Single Color LED, Amber, Untinted Nondiffused, T-3/4, 1.78mm, PLASTIC PACKAGE-2 Broadcom Limited HLMA-QL00-NV031 vs HLMT-QL00-NV034
HLMT-QL00-NV032 Single Color LED, Amber, Untinted Nondiffused, T-3/4, 1.78mm, PLASTIC PACKAGE-2 Broadcom Limited HLMA-QL00-NV031 vs HLMT-QL00-NV032
HLMT-QL00-NV034 T-3/4 SINGLE COLOR LED, AMBER, 1.78mm, PLASTIC PACKAGE-2 Avago Technologies HLMA-QL00-NV031 vs HLMT-QL00-NV034
HLMT-QL00-NV021 Single Color LED, Amber, Untinted Nondiffused, T-3/4, 1.78mm, PLASTIC PACKAGE-2 Broadcom Limited HLMA-QL00-NV031 vs HLMT-QL00-NV021
HLMA-QL00-NV00 Single Color LED, Amber, Untinted Nondiffused, T-3/4, 1.78mm, PLASTIC PACKAGE-2 Broadcom Limited HLMA-QL00-NV031 vs HLMA-QL00-NV00

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HLMA-QL00-NV031 by Avago Technologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HLMA-QL00-NV031 by Avago Technologies

Select Manufacturer
Which Manufacturer of HLMA-QL00-NV031 would you like to use for your alert(s)?
  • Please alert me when HLMA-QL00-NV031 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HLMA-QL00-NV031 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HLMA-QL00-NV031 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HLMA-QL00-NV031 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HLMA-QL00-NV031.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HLMA-QL00-NV031 by Avago Technologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: