Part Details for HLMA-QJ00-PUB14 by Avago Technologies
Overview of HLMA-QJ00-PUB14 by Avago Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Energy and Power Systems
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Renewable Energy
Automotive
Robotics and Drones
Part Details for HLMA-QJ00-PUB14
HLMA-QJ00-PUB14 CAD Models
HLMA-QJ00-PUB14 Part Data Attributes
|
HLMA-QJ00-PUB14
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
HLMA-QJ00-PUB14
Avago Technologies
T-3/4 SINGLE COLOR LED, ORANGE, 1.78mm, PLASTIC PACKAGE-2
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Package Description | PLASTIC PACKAGE-2 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | ORANGE | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Lens Type | UNTINTED NONDIFFUSED | |
Luminous Intensity-Nom | 420.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 2.92 mm | |
Packing Method | TR, 13 INCH | |
Peak Wavelength | 605 nm | |
Shape | ROUND | |
Size | 1.78 mm | |
Surface Mount | YES | |
T-code | T-3/4 | |
Viewing Angle | 15 deg |
Alternate Parts for HLMA-QJ00-PUB14
This table gives cross-reference parts and alternative options found for HLMA-QJ00-PUB14. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLMA-QJ00-PUB14, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HLMA-QJ00-PU021 | T-3/4 SINGLE COLOR LED, ORANGE, 1.78mm, PLASTIC PACKAGE-2 | Avago Technologies | HLMA-QJ00-PUB14 vs HLMA-QJ00-PU021 |
HLMA-QJ00-PUR0 | T-3/4 SINGLE COLOR LED, ORANGE, 1.78mm, PLASTIC PACKAGE-2 | Avago Technologies | HLMA-QJ00-PUB14 vs HLMA-QJ00-PUR0 |
HLMA-QJ00-PU022 | T-3/4 SINGLE COLOR LED, ORANGE, 1.78mm, PLASTIC PACKAGE-2 | Avago Technologies | HLMA-QJ00-PUB14 vs HLMA-QJ00-PU022 |
HLMA-QJ00-PUB11 | Single Color LED, Orange, Untinted Nondiffused, T-3/4, 1.78mm, PLASTIC PACKAGE-2 | Broadcom Limited | HLMA-QJ00-PUB14 vs HLMA-QJ00-PUB11 |
HLMA-QJ00-PUB22 | Single Color LED, Orange, Untinted Nondiffused, T-3/4, 1.78mm, PLASTIC PACKAGE-2 | Broadcom Limited | HLMA-QJ00-PUB14 vs HLMA-QJ00-PUB22 |
HLMA-QJ00-PUK0 | T-3/4 SINGLE COLOR LED, ORANGE, 1.78mm, PLASTIC PACKAGE-2 | Avago Technologies | HLMA-QJ00-PUB14 vs HLMA-QJ00-PUK0 |
HLMA-QJ00-PU012 | T-3/4 SINGLE COLOR LED, ORANGE, 1.78mm, PLASTIC PACKAGE-2 | Avago Technologies | HLMA-QJ00-PUB14 vs HLMA-QJ00-PU012 |
HLMA-QJ00-PUK14 | Single Color LED, Orange, Untinted Nondiffused, T-3/4, 1.78mm, PLASTIC PACKAGE-2 | Broadcom Limited | HLMA-QJ00-PUB14 vs HLMA-QJ00-PUK14 |
HLMA-QJ00-PU014 | Single Color LED, Orange, Untinted Nondiffused, T-3/4, 1.78mm, PLASTIC PACKAGE-2 | Broadcom Limited | HLMA-QJ00-PUB14 vs HLMA-QJ00-PU014 |
HLMA-QJ00-PUB31 | T-3/4 SINGLE COLOR LED, ORANGE, 1.78mm, PLASTIC PACKAGE-2 | Avago Technologies | HLMA-QJ00-PUB14 vs HLMA-QJ00-PUB31 |