HLMA-PL00-QU011
Description: Single Color LED, Amber, Untinted Nondiffused, 1.525mm, PLASTIC PACKAGE-2

Overview of HLMA-PL00-QU011 by Broadcom Limited

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
RTK5RL10N0CPL000BJ Renesas Electronics Corporation RL78/I1C(512KB) Fast Prototyping Board
D25P82C6PL00LF Amphenol Communications Solutions D25P82C6PL00LF-DSUB DELTA RA PF 25 PIN
D15S24A4PL00LF Amphenol Communications Solutions D-Sub Standard Board Mount, Input Output Connector, Signal 15 way Socket Straight Solder, 200 cycles, Threaded Insert M3, 1.6mm PCB thickness

CAD Models for HLMA-PL00-QU011 by Broadcom Limited
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HLMA-PL00-QU011 by Broadcom Limited

HLMA-PL00-QU011
Broadcom Limited
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
BROADCOM INC
Package Description
PLASTIC PACKAGE-2
Reach Compliance Code
compliant
HTS Code
8541.40.20.00
Color
AMBER
Configuration
SINGLE
Forward Current-Max
0.05 A
Lens Type
UNTINTED NONDIFFUSED
Luminous Intensity-Nom
431.5 mcd
Mounting Feature
SURFACE MOUNT
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
100 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
SINGLE COLOR LED
Overall Height
2.16 mm
Packing Method
TR, 7 INCH
Peak Wavelength
590 nm
Shape
ROUND
Size
1.525 mm
Surface Mount
YES
Viewing Angle
125 deg
Want to compare parts?
  1. HLMA-PL00-QU011
    Broadcom Limited
    Single Color LED, Amber, Untinted Nondiffused, 1.525mm, PLASTIC PACKAGE-2
    VS

Alternate Parts for HLMA-PL00-QU011

This table gives cross-reference parts and alternative options found for HLMA-PL00-QU011. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLMA-PL00-QU011, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HLMT-PL00-QU022 Single Color LED, Amber, Untinted Nondiffused, 1.525mm, PLASTIC PACKAGE-2 Broadcom Limited HLMA-PL00-QU011 vs HLMT-PL00-QU022
HLMT-PL00-QU034 SINGLE COLOR LED, AMBER, 1.525mm, PLASTIC PACKAGE-2 Avago Technologies HLMA-PL00-QU011 vs HLMT-PL00-QU034
HLMA-PL00-QU032 Single Color LED, Amber, Untinted Nondiffused, 1.525mm, PLASTIC PACKAGE-2 Broadcom Limited HLMA-PL00-QU011 vs HLMA-PL00-QU032
HLMT-PL00-QU024 Single Color LED, Amber, Untinted Nondiffused, 1.525mm, PLASTIC PACKAGE-2 Broadcom Limited HLMA-PL00-QU011 vs HLMT-PL00-QU024
HLMA-PL00-QU00 SINGLE COLOR LED, AMBER, 1.525mm, PLASTIC PACKAGE-2 Avago Technologies HLMA-PL00-QU011 vs HLMA-PL00-QU00
HLMT-PL00-QU012 Single Color LED, Amber, Untinted Nondiffused, 1.525mm, PLASTIC PACKAGE-2 Broadcom Limited HLMA-PL00-QU011 vs HLMT-PL00-QU012
HLMT-PL00-QU011 Single Color LED, Amber, Untinted Nondiffused, 1.525mm, PLASTIC PACKAGE-2 Broadcom Limited HLMA-PL00-QU011 vs HLMT-PL00-QU011
HLMA-PL00-QU012 SINGLE COLOR LED, AMBER, 1.525mm, PLASTIC PACKAGE-2 Avago Technologies HLMA-PL00-QU011 vs HLMA-PL00-QU012
HLMT-PL00-QU00 SINGLE COLOR LED, AMBER, 1.525mm, PLASTIC PACKAGE-2 Avago Technologies HLMA-PL00-QU011 vs HLMT-PL00-QU00
HLMA-PL00-QU022 Single Color LED, Amber, Untinted Nondiffused, 1.525mm, PLASTIC PACKAGE-2 Broadcom Limited HLMA-PL00-QU011 vs HLMA-PL00-QU022
Part Number Description Manufacturer Compare
HLMT-PL00-QU00 SINGLE COLOR LED, AMBER, 1.525mm, PLASTIC PACKAGE-2 Avago Technologies HLMA-PL00-QU011 vs HLMT-PL00-QU00
HLMT-PL00-QU024 SINGLE COLOR LED, AMBER, 1.525mm, PLASTIC PACKAGE-2 Avago Technologies HLMA-PL00-QU011 vs HLMT-PL00-QU024
HLMT-PL00-QU00 Single Color LED, Amber, Untinted Nondiffused, 1.525mm, PLASTIC PACKAGE-2 Broadcom Limited HLMA-PL00-QU011 vs HLMT-PL00-QU00
HLMT-PL00-QU011 Single Color LED, Amber, Untinted Nondiffused, 1.525mm, PLASTIC PACKAGE-2 Broadcom Limited HLMA-PL00-QU011 vs HLMT-PL00-QU011
HLMT-PL00-QU012 Single Color LED, Amber, Untinted Nondiffused, 1.525mm, PLASTIC PACKAGE-2 Broadcom Limited HLMA-PL00-QU011 vs HLMT-PL00-QU012
HLMA-PL00-QU00 SINGLE COLOR LED, AMBER, 1.525mm, PLASTIC PACKAGE-2 Avago Technologies HLMA-PL00-QU011 vs HLMA-PL00-QU00
HLMT-PL00-QU034 Single Color LED, Amber, Untinted Nondiffused, 1.525mm, PLASTIC PACKAGE-2 Broadcom Limited HLMA-PL00-QU011 vs HLMT-PL00-QU034
HLMT-PL00-QU034 SINGLE COLOR LED, AMBER, 1.525mm, PLASTIC PACKAGE-2 Avago Technologies HLMA-PL00-QU011 vs HLMT-PL00-QU034
HLMA-PL00-QU024 Single Color LED, Amber, Untinted Nondiffused, 1.525mm, PLASTIC PACKAGE-2 Broadcom Limited HLMA-PL00-QU011 vs HLMA-PL00-QU024
HLMT-PL00-QU012 SINGLE COLOR LED, AMBER, 1.525mm, PLASTIC PACKAGE-2 Avago Technologies HLMA-PL00-QU011 vs HLMT-PL00-QU012

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HLMA-PL00-QU011 by Broadcom Limited.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HLMA-PL00-QU011 by Broadcom Limited

  • Please alert me when HLMA-PL00-QU011 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HLMA-PL00-QU011 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HLMA-PL00-QU011 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HLMA-PL00-QU011 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HLMA-PL00-QU011.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HLMA-PL00-QU011 by Broadcom Limited

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: