There are no models available for this part yet.
Overview of HLMA-PJ00-V000 by Avago Technologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJK2006DPJ-00#T3 | Renesas Electronics Corporation | Nch Single Power Mosfet 200V 40A 59Mohm LDPAK(L)/To-262 | |
7MPV6202V-000 | Renesas Electronics Corporation | SRAM MODULE | |
7MPV6203V-000 | Renesas Electronics Corporation | SRAM MODULE |
CAD Models for HLMA-PJ00-V000 by Avago Technologies
Part Data Attributes for HLMA-PJ00-V000 by Avago Technologies
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVAGO TECHNOLOGIES INC
|
Package Description
|
PLASTIC PACKAGE-2
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8541.40.20.00
|
Color
|
ORANGE
|
Configuration
|
SINGLE
|
Forward Current-Max
|
0.05 A
|
Lens Type
|
UNTINTED NONDIFFUSED
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-40 °C
|
Optoelectronic Device Type
|
SINGLE COLOR LED
|
Overall Height
|
2.16 mm
|
Packing Method
|
BULK
|
Peak Wavelength
|
605 nm
|
Shape
|
ROUND
|
Size
|
1.525 mm
|
Surface Mount
|
YES
|
Viewing Angle
|
125 deg
|
Alternate Parts for HLMA-PJ00-V000
This table gives cross-reference parts and alternative options found for HLMA-PJ00-V000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLMA-PJ00-V000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HLMA-PJ00-T0K34 | Single Color LED, Orange, Untinted Nondiffused, 1.525mm, PLASTIC PACKAGE-2 | Broadcom Limited | HLMA-PJ00-V000 vs HLMA-PJ00-T0K34 |
HLMA-PJ00-V0K32 | Single Color LED, Orange, Untinted Nondiffused, 1.525mm, PLASTIC PACKAGE-2 | Broadcom Limited | HLMA-PJ00-V000 vs HLMA-PJ00-V0K32 |
HLMA-PJ00-V0B11 | SINGLE COLOR LED, ORANGE, 1.525mm, PLASTIC PACKAGE-2 | Avago Technologies | HLMA-PJ00-V000 vs HLMA-PJ00-V0B11 |
HLMA-PJ00-W0034 | SINGLE COLOR LED, ORANGE, 1.525mm, PLASTIC PACKAGE-2 | Avago Technologies | HLMA-PJ00-V000 vs HLMA-PJ00-W0034 |
HLMA-PJ00-X0R31 | SINGLE COLOR LED, ORANGE, 1.525mm, PLASTIC PACKAGE-2 | Avago Technologies | HLMA-PJ00-V000 vs HLMA-PJ00-X0R31 |
HLMA-PJ00-U0K0 | Single Color LED, Orange, Untinted Nondiffused, 1.525mm, PLASTIC PACKAGE-2 | Broadcom Limited | HLMA-PJ00-V000 vs HLMA-PJ00-U0K0 |
HLMA-PJ00-V0R14 | SINGLE COLOR LED, ORANGE, 1.525mm, PLASTIC PACKAGE-2 | Avago Technologies | HLMA-PJ00-V000 vs HLMA-PJ00-V0R14 |
HLMA-PJ00-N0K24 | SINGLE COLOR LED, ORANGE, 1.525mm, PLASTIC PACKAGE-2 | Avago Technologies | HLMA-PJ00-V000 vs HLMA-PJ00-N0K24 |
HLMA-PJ00-S0K11 | Single Color LED, Orange, Untinted Nondiffused, 1.525mm, PLASTIC PACKAGE-2 | Broadcom Limited | HLMA-PJ00-V000 vs HLMA-PJ00-S0K11 |
HLMA-PJ00-S0B0 | SINGLE COLOR LED, ORANGE, 1.525mm, PLASTIC PACKAGE-2 | Avago Technologies | HLMA-PJ00-V000 vs HLMA-PJ00-S0B0 |