Part Details for HLMA-PJ00-RXB22 by Avago Technologies
Overview of HLMA-PJ00-RXB22 by Avago Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJK2006DPJ-00#T3 | Renesas Electronics Corporation | Nch Single Power Mosfet 200V 40A 59Mohm LDPAK(L)/To-262 |
Part Details for HLMA-PJ00-RXB22
HLMA-PJ00-RXB22 CAD Models
HLMA-PJ00-RXB22 Part Data Attributes
|
HLMA-PJ00-RXB22
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
HLMA-PJ00-RXB22
Avago Technologies
SINGLE COLOR LED, ORANGE, 1.525mm, PLASTIC PACKAGE-2
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Package Description | PLASTIC PACKAGE-2 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | ORANGE | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Lens Type | UNTINTED NONDIFFUSED | |
Luminous Intensity-Nom | 1650.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 2.16 mm | |
Packing Method | BULK | |
Peak Wavelength | 605 nm | |
Shape | ROUND | |
Size | 1.525 mm | |
Surface Mount | YES | |
Viewing Angle | 125 deg |
Alternate Parts for HLMA-PJ00-RXB22
This table gives cross-reference parts and alternative options found for HLMA-PJ00-RXB22. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLMA-PJ00-RXB22, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HLMA-PJ00-RXK21 | Avago Technologies | Check for Price | SINGLE COLOR LED, ORANGE, 1.525mm, PLASTIC PACKAGE-2 | HLMA-PJ00-RXB22 vs HLMA-PJ00-RXK21 |
HLMA-PJ00-RXB0 | Avago Technologies | Check for Price | SINGLE COLOR LED, ORANGE, 1.525mm, PLASTIC PACKAGE-2 | HLMA-PJ00-RXB22 vs HLMA-PJ00-RXB0 |
HLMA-PJ00-RXR34 | Broadcom Limited | Check for Price | Single Color LED, Orange, Untinted Nondiffused, 1.525mm, PLASTIC PACKAGE-2 | HLMA-PJ00-RXB22 vs HLMA-PJ00-RXR34 |
HLMA-PJ00-RXB34 | Avago Technologies | Check for Price | SINGLE COLOR LED, ORANGE, 1.525mm, PLASTIC PACKAGE-2 | HLMA-PJ00-RXB22 vs HLMA-PJ00-RXB34 |
HLMA-PJ00-RXK0 | Avago Technologies | Check for Price | SINGLE COLOR LED, ORANGE, 1.525mm, PLASTIC PACKAGE-2 | HLMA-PJ00-RXB22 vs HLMA-PJ00-RXK0 |
HLMA-PJ00-RX034 | Broadcom Limited | Check for Price | Single Color LED, Orange, Untinted Nondiffused, 1.525mm, PLASTIC PACKAGE-2 | HLMA-PJ00-RXB22 vs HLMA-PJ00-RX034 |