HLMA-PJ00-RXB0
Description: SINGLE COLOR LED, ORANGE, 1.525mm, PLASTIC PACKAGE-2

Overview of HLMA-PJ00-RXB0 by Avago Technologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Renewable Energy

Available Datasheets

Part # Manufacturer Description Datasheet
RJK2006DPJ-00#T3 Renesas Electronics Corporation Nch Single Power Mosfet 200V 40A 59Mohm LDPAK(L)/To-262

CAD Models for HLMA-PJ00-RXB0 by Avago Technologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HLMA-PJ00-RXB0 by Avago Technologies

HLMA-PJ00-RXB0
Avago Technologies
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
AVAGO TECHNOLOGIES INC
Package Description
PLASTIC PACKAGE-2
Reach Compliance Code
unknown
HTS Code
8541.40.20.00
Color
ORANGE
Configuration
SINGLE
Forward Current-Max
0.05 A
Lens Type
UNTINTED NONDIFFUSED
Luminous Intensity-Nom
1650.0 mcd
Mounting Feature
SURFACE MOUNT
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
100 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
SINGLE COLOR LED
Overall Height
2.16 mm
Packing Method
BULK
Peak Wavelength
605 nm
Shape
ROUND
Size
1.525 mm
Surface Mount
YES
Viewing Angle
125 deg
Want to compare parts?
  1. HLMA-PJ00-RXB0
    Avago Technologies
    SINGLE COLOR LED, ORANGE, 1.525mm, PLASTIC PACKAGE-2
    VS

Alternate Parts for HLMA-PJ00-RXB0

This table gives cross-reference parts and alternative options found for HLMA-PJ00-RXB0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLMA-PJ00-RXB0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HLMA-PJ00-RX00 SINGLE COLOR LED, ORANGE, 1.525mm, PLASTIC PACKAGE-2 Avago Technologies HLMA-PJ00-RXB0 vs HLMA-PJ00-RX00
HLMA-PJ00-RXB14 SINGLE COLOR LED, ORANGE, 1.525mm, PLASTIC PACKAGE-2 Avago Technologies HLMA-PJ00-RXB0 vs HLMA-PJ00-RXB14
HLMA-PJ00-RXB32 Single Color LED, Orange, Untinted Nondiffused, 1.525mm, PLASTIC PACKAGE-2 Broadcom Limited HLMA-PJ00-RXB0 vs HLMA-PJ00-RXB32
HLMA-PJ00-RXR12 Single Color LED, Orange, Untinted Nondiffused, 1.525mm, PLASTIC PACKAGE-2 Broadcom Limited HLMA-PJ00-RXB0 vs HLMA-PJ00-RXR12
HLMA-PJ00-RXB22 SINGLE COLOR LED, ORANGE, 1.525mm, PLASTIC PACKAGE-2 Avago Technologies HLMA-PJ00-RXB0 vs HLMA-PJ00-RXB22
HLMA-PJ00-RXK11 SINGLE COLOR LED, ORANGE, 1.525mm, PLASTIC PACKAGE-2 Avago Technologies HLMA-PJ00-RXB0 vs HLMA-PJ00-RXK11
HLMA-PJ00-RXB21 Single Color LED, Orange, Untinted Nondiffused, 1.525mm, PLASTIC PACKAGE-2 Broadcom Limited HLMA-PJ00-RXB0 vs HLMA-PJ00-RXB21
HLMA-PJ00-RXR32 Single Color LED, Orange, Untinted Nondiffused, 1.525mm, PLASTIC PACKAGE-2 Broadcom Limited HLMA-PJ00-RXB0 vs HLMA-PJ00-RXR32
HLMA-PJ00-RX034 Single Color LED, Orange, Untinted Nondiffused, 1.525mm, PLASTIC PACKAGE-2 Broadcom Limited HLMA-PJ00-RXB0 vs HLMA-PJ00-RX034
HLMA-PJ00-RXR34 Single Color LED, Orange, Untinted Nondiffused, 1.525mm, PLASTIC PACKAGE-2 Broadcom Limited HLMA-PJ00-RXB0 vs HLMA-PJ00-RXR34
Part Number Description Manufacturer Compare
HLMA-PJ00-RX00 Single Color LED, Orange, Untinted Nondiffused, 1.525mm, PLASTIC PACKAGE-2 Broadcom Limited HLMA-PJ00-RXB0 vs HLMA-PJ00-RX00
HLMA-PJ00-RXK31 Single Color LED, Orange, Untinted Nondiffused, 1.525mm, PLASTIC PACKAGE-2 Broadcom Limited HLMA-PJ00-RXB0 vs HLMA-PJ00-RXK31
HLMA-PJ00-RXK34 SINGLE COLOR LED, ORANGE, 1.525mm, PLASTIC PACKAGE-2 Avago Technologies HLMA-PJ00-RXB0 vs HLMA-PJ00-RXK34
HLMA-PJ00-RXR0 SINGLE COLOR LED, ORANGE, 1.525mm, PLASTIC PACKAGE-2 Avago Technologies HLMA-PJ00-RXB0 vs HLMA-PJ00-RXR0
HLMA-PJ00-RXK21 Single Color LED, Orange, Untinted Nondiffused, 1.525mm, PLASTIC PACKAGE-2 Broadcom Limited HLMA-PJ00-RXB0 vs HLMA-PJ00-RXK21
HLMA-PJ00-RXK11 Single Color LED, Orange, Untinted Nondiffused, 1.525mm, PLASTIC PACKAGE-2 Broadcom Limited HLMA-PJ00-RXB0 vs HLMA-PJ00-RXK11
HLMA-PJ00-RXR14 SINGLE COLOR LED, ORANGE, 1.525mm, PLASTIC PACKAGE-2 Avago Technologies HLMA-PJ00-RXB0 vs HLMA-PJ00-RXR14
HLMA-PJ00-RXB24 SINGLE COLOR LED, ORANGE, 1.525mm, PLASTIC PACKAGE-2 Avago Technologies HLMA-PJ00-RXB0 vs HLMA-PJ00-RXB24
HLMA-PJ00-RXK22 Single Color LED, Orange, Untinted Nondiffused, 1.525mm, PLASTIC PACKAGE-2 Broadcom Limited HLMA-PJ00-RXB0 vs HLMA-PJ00-RXK22
HLMA-PJ00-RXK31 SINGLE COLOR LED, ORANGE, 1.525mm, PLASTIC PACKAGE-2 Avago Technologies HLMA-PJ00-RXB0 vs HLMA-PJ00-RXK31

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HLMA-PJ00-RXB0 by Avago Technologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HLMA-PJ00-RXB0 by Avago Technologies

Select Manufacturer
Which Manufacturer of HLMA-PJ00-RXB0 would you like to use for your alert(s)?
  • Please alert me when HLMA-PJ00-RXB0 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HLMA-PJ00-RXB0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HLMA-PJ00-RXB0 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HLMA-PJ00-RXB0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HLMA-PJ00-RXB0.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HLMA-PJ00-RXB0 by Avago Technologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: