HLMA-PJ00-RX012
Description: SINGLE COLOR LED, ORANGE, 1.525mm, PLASTIC PACKAGE-2

Overview of HLMA-PJ00-RX012 by Avago Technologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Renewable Energy

Available Datasheets

Part # Manufacturer Description Datasheet
RJK2006DPJ-00#T3 Renesas Electronics Corporation Nch Single Power Mosfet 200V 40A 59Mohm LDPAK(L)/To-262

CAD Models for HLMA-PJ00-RX012 by Avago Technologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HLMA-PJ00-RX012 by Avago Technologies

HLMA-PJ00-RX012
Avago Technologies
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
AVAGO TECHNOLOGIES INC
Package Description
PLASTIC PACKAGE-2
Reach Compliance Code
unknown
HTS Code
8541.40.20.00
Color
ORANGE
Configuration
SINGLE
Forward Current-Max
0.05 A
Lens Type
UNTINTED NONDIFFUSED
Luminous Intensity-Nom
1650.0 mcd
Mounting Feature
SURFACE MOUNT
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
100 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
SINGLE COLOR LED
Overall Height
2.16 mm
Packing Method
BULK
Peak Wavelength
605 nm
Shape
ROUND
Size
1.525 mm
Surface Mount
YES
Viewing Angle
125 deg
Want to compare parts?
  1. HLMA-PJ00-RX012
    Avago Technologies
    SINGLE COLOR LED, ORANGE, 1.525mm, PLASTIC PACKAGE-2
    VS

Alternate Parts for HLMA-PJ00-RX012

This table gives cross-reference parts and alternative options found for HLMA-PJ00-RX012. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLMA-PJ00-RX012, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HLMA-PJ00-RXK0 SINGLE COLOR LED, ORANGE, 1.525mm, PLASTIC PACKAGE-2 Avago Technologies HLMA-PJ00-RX012 vs HLMA-PJ00-RXK0
HLMA-PJ00-RXB0 Single Color LED, Orange, Untinted Nondiffused, 1.525mm, PLASTIC PACKAGE-2 Broadcom Limited HLMA-PJ00-RX012 vs HLMA-PJ00-RXB0
HLMA-PJ00-RXR22 Single Color LED, Orange, Untinted Nondiffused, 1.525mm, PLASTIC PACKAGE-2 Broadcom Limited HLMA-PJ00-RX012 vs HLMA-PJ00-RXR22
HLMA-PJ00-RX011 Single Color LED, Orange, Untinted Nondiffused, 1.525mm, PLASTIC PACKAGE-2 Broadcom Limited HLMA-PJ00-RX012 vs HLMA-PJ00-RX011
HLMA-PJ00-RXK34 Single Color LED, Orange, Untinted Nondiffused, 1.525mm, PLASTIC PACKAGE-2 Broadcom Limited HLMA-PJ00-RX012 vs HLMA-PJ00-RXK34
HLMA-PJ00-RXR34 Single Color LED, Orange, Untinted Nondiffused, 1.525mm, PLASTIC PACKAGE-2 Broadcom Limited HLMA-PJ00-RX012 vs HLMA-PJ00-RXR34
HLMA-PJ00-RX024 Single Color LED, Orange, Untinted Nondiffused, 1.525mm, PLASTIC PACKAGE-2 Broadcom Limited HLMA-PJ00-RX012 vs HLMA-PJ00-RX024
HLMA-PJ00-RXB31 SINGLE COLOR LED, ORANGE, 1.525mm, PLASTIC PACKAGE-2 Avago Technologies HLMA-PJ00-RX012 vs HLMA-PJ00-RXB31
HLMA-PJ00-RXK14 SINGLE COLOR LED, ORANGE, 1.525mm, PLASTIC PACKAGE-2 Avago Technologies HLMA-PJ00-RX012 vs HLMA-PJ00-RXK14
HLMA-PJ00-RXB24 SINGLE COLOR LED, ORANGE, 1.525mm, PLASTIC PACKAGE-2 Avago Technologies HLMA-PJ00-RX012 vs HLMA-PJ00-RXB24
Part Number Description Manufacturer Compare
HLMA-PJ00-RX00 Single Color LED, Orange, Untinted Nondiffused, 1.525mm, PLASTIC PACKAGE-2 Broadcom Limited HLMA-PJ00-RX012 vs HLMA-PJ00-RX00
HLMA-PJ00-RXB0 Single Color LED, Orange, Untinted Nondiffused, 1.525mm, PLASTIC PACKAGE-2 Broadcom Limited HLMA-PJ00-RX012 vs HLMA-PJ00-RXB0
HLMA-PJ00-RXK31 SINGLE COLOR LED, ORANGE, 1.525mm, PLASTIC PACKAGE-2 Avago Technologies HLMA-PJ00-RX012 vs HLMA-PJ00-RXK31
HLMA-PJ00-RXB24 Single Color LED, Orange, Untinted Nondiffused, 1.525mm, PLASTIC PACKAGE-2 Broadcom Limited HLMA-PJ00-RX012 vs HLMA-PJ00-RXB24
HLMA-PJ00-RXR0 Single Color LED, Orange, Untinted Nondiffused, 1.525mm, PLASTIC PACKAGE-2 Broadcom Limited HLMA-PJ00-RX012 vs HLMA-PJ00-RXR0
HLMA-PJ00-RX022 SINGLE COLOR LED, ORANGE, 1.525mm, PLASTIC PACKAGE-2 Avago Technologies HLMA-PJ00-RX012 vs HLMA-PJ00-RX022
HLMA-PJ00-RXR0 SINGLE COLOR LED, ORANGE, 1.525mm, PLASTIC PACKAGE-2 Avago Technologies HLMA-PJ00-RX012 vs HLMA-PJ00-RXR0
HLMA-PJ00-RXK22 Single Color LED, Orange, Untinted Nondiffused, 1.525mm, PLASTIC PACKAGE-2 Broadcom Limited HLMA-PJ00-RX012 vs HLMA-PJ00-RXK22
HLMA-PJ00-RXB34 SINGLE COLOR LED, ORANGE, 1.525mm, PLASTIC PACKAGE-2 Avago Technologies HLMA-PJ00-RX012 vs HLMA-PJ00-RXB34
HLMA-PJ00-RX011 Single Color LED, Orange, Untinted Nondiffused, 1.525mm, PLASTIC PACKAGE-2 Broadcom Limited HLMA-PJ00-RX012 vs HLMA-PJ00-RX011

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HLMA-PJ00-RX012 by Avago Technologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HLMA-PJ00-RX012 by Avago Technologies

  • Please alert me when HLMA-PJ00-RX012 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HLMA-PJ00-RX012 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HLMA-PJ00-RX012 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HLMA-PJ00-RX012 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HLMA-PJ00-RX012.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HLMA-PJ00-RX012 by Avago Technologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: