HLMA-PJ00-PUB0
Description: SINGLE COLOR LED, ORANGE, 1.525mm, PLASTIC PACKAGE-2

Overview of HLMA-PJ00-PUB0 by Avago Technologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Renewable Energy

Available Datasheets

Part # Manufacturer Description Datasheet
RJK2006DPJ-00#T3 Renesas Electronics Corporation Nch Single Power Mosfet 200V 40A 59Mohm LDPAK(L)/To-262

CAD Models for HLMA-PJ00-PUB0 by Avago Technologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HLMA-PJ00-PUB0 by Avago Technologies

HLMA-PJ00-PUB0
Avago Technologies
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
AVAGO TECHNOLOGIES INC
Package Description
PLASTIC PACKAGE-2
Reach Compliance Code
unknown
HTS Code
8541.40.20.00
Color
ORANGE
Configuration
SINGLE
Forward Current-Max
0.05 A
Lens Type
UNTINTED NONDIFFUSED
Luminous Intensity-Nom
420.0 mcd
Mounting Feature
SURFACE MOUNT
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
100 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
SINGLE COLOR LED
Overall Height
2.16 mm
Packing Method
BULK
Peak Wavelength
605 nm
Shape
ROUND
Size
1.525 mm
Surface Mount
YES
Viewing Angle
125 deg
Want to compare parts?
  1. HLMA-PJ00-PUB0
    Avago Technologies
    SINGLE COLOR LED, ORANGE, 1.525mm, PLASTIC PACKAGE-2
    VS

Alternate Parts for HLMA-PJ00-PUB0

This table gives cross-reference parts and alternative options found for HLMA-PJ00-PUB0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLMA-PJ00-PUB0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HLMA-PJ00-PU014 SINGLE COLOR LED, ORANGE, 1.525mm, PLASTIC PACKAGE-2 Avago Technologies HLMA-PJ00-PUB0 vs HLMA-PJ00-PU014
HLMA-PJ00-PUK0 SINGLE COLOR LED, ORANGE, 1.525mm, PLASTIC PACKAGE-2 Avago Technologies HLMA-PJ00-PUB0 vs HLMA-PJ00-PUK0
HLMA-PJ00-PUR22 SINGLE COLOR LED, ORANGE, 1.525mm, PLASTIC PACKAGE-2 Avago Technologies HLMA-PJ00-PUB0 vs HLMA-PJ00-PUR22
HLMA-PJ00-PUB34 Single Color LED, Orange, Untinted Nondiffused, 1.525mm, PLASTIC PACKAGE-2 Broadcom Limited HLMA-PJ00-PUB0 vs HLMA-PJ00-PUB34
HLMA-PJ00-PU024 SINGLE COLOR LED, ORANGE, 1.525mm, PLASTIC PACKAGE-2 Avago Technologies HLMA-PJ00-PUB0 vs HLMA-PJ00-PU024
HLMA-PJ00-PU00 Single Color LED, Orange, Untinted Nondiffused, 1.525mm, PLASTIC PACKAGE-2 Broadcom Limited HLMA-PJ00-PUB0 vs HLMA-PJ00-PU00
HLMA-PJ00-PU021 SINGLE COLOR LED, ORANGE, 1.525mm, PLASTIC PACKAGE-2 Avago Technologies HLMA-PJ00-PUB0 vs HLMA-PJ00-PU021
HLMA-PJ00-PUR14 SINGLE COLOR LED, ORANGE, 1.525mm, PLASTIC PACKAGE-2 Avago Technologies HLMA-PJ00-PUB0 vs HLMA-PJ00-PUR14
HLMA-PJ00-PUB22 SINGLE COLOR LED, ORANGE, 1.525mm, PLASTIC PACKAGE-2 Avago Technologies HLMA-PJ00-PUB0 vs HLMA-PJ00-PUB22
HLMA-PJ00-PUB34 SINGLE COLOR LED, ORANGE, 1.525mm, PLASTIC PACKAGE-2 Avago Technologies HLMA-PJ00-PUB0 vs HLMA-PJ00-PUB34
Part Number Description Manufacturer Compare
HLMA-PJ00-PUB34 Single Color LED, Orange, Untinted Nondiffused, 1.525mm, PLASTIC PACKAGE-2 Broadcom Limited HLMA-PJ00-PUB0 vs HLMA-PJ00-PUB34
HLMA-PJ00-PUB21 SINGLE COLOR LED, ORANGE, 1.525mm, PLASTIC PACKAGE-2 Avago Technologies HLMA-PJ00-PUB0 vs HLMA-PJ00-PUB21
HLMA-PJ00-PUK0 SINGLE COLOR LED, ORANGE, 1.525mm, PLASTIC PACKAGE-2 Avago Technologies HLMA-PJ00-PUB0 vs HLMA-PJ00-PUK0
HLMA-PJ00-PUB22 SINGLE COLOR LED, ORANGE, 1.525mm, PLASTIC PACKAGE-2 Avago Technologies HLMA-PJ00-PUB0 vs HLMA-PJ00-PUB22
HLMA-PJ00-PU00 Single Color LED, Orange, Untinted Nondiffused, 1.525mm, PLASTIC PACKAGE-2 Broadcom Limited HLMA-PJ00-PUB0 vs HLMA-PJ00-PU00
HLMA-PJ00-PUK12 SINGLE COLOR LED, ORANGE, 1.525mm, PLASTIC PACKAGE-2 Avago Technologies HLMA-PJ00-PUB0 vs HLMA-PJ00-PUK12
HLMA-PJ00-PUB24 Single Color LED, Orange, Untinted Nondiffused, 1.525mm, PLASTIC PACKAGE-2 Broadcom Limited HLMA-PJ00-PUB0 vs HLMA-PJ00-PUB24
HLMA-PJ00-PU011 Single Color LED, Orange, Untinted Nondiffused, 1.525mm, PLASTIC PACKAGE-2 Broadcom Limited HLMA-PJ00-PUB0 vs HLMA-PJ00-PU011
HLMA-PJ00-PUR0 Single Color LED, Orange, Untinted Nondiffused, 1.525mm, PLASTIC PACKAGE-2 Broadcom Limited HLMA-PJ00-PUB0 vs HLMA-PJ00-PUR0
HLMA-PJ00-PUR22 SINGLE COLOR LED, ORANGE, 1.525mm, PLASTIC PACKAGE-2 Avago Technologies HLMA-PJ00-PUB0 vs HLMA-PJ00-PUR22

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HLMA-PJ00-PUB0 by Avago Technologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HLMA-PJ00-PUB0 by Avago Technologies

Select Manufacturer
Which Manufacturer of HLMA-PJ00-PUB0 would you like to use for your alert(s)?
  • Please alert me when HLMA-PJ00-PUB0 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HLMA-PJ00-PUB0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HLMA-PJ00-PUB0 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HLMA-PJ00-PUB0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HLMA-PJ00-PUB0.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HLMA-PJ00-PUB0 by Avago Technologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: