HLMA-PJ00-PU014
Description: Single Color LED, Orange, Untinted Nondiffused, 1.525mm, PLASTIC PACKAGE-2

Overview of HLMA-PJ00-PU014 by Broadcom Limited

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Renewable Energy

Available Datasheets

Part # Manufacturer Description Datasheet
RJK2006DPJ-00#T3 Renesas Electronics Corporation Nch Single Power Mosfet 200V 40A 59Mohm LDPAK(L)/To-262

CAD Models for HLMA-PJ00-PU014 by Broadcom Limited
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HLMA-PJ00-PU014 by Broadcom Limited

HLMA-PJ00-PU014
Broadcom Limited
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
BROADCOM INC
Package Description
PLASTIC PACKAGE-2
Reach Compliance Code
compliant
HTS Code
8541.40.20.00
Color
ORANGE
Configuration
SINGLE
Forward Current-Max
0.05 A
Lens Type
UNTINTED NONDIFFUSED
Luminous Intensity-Nom
420.0 mcd
Mounting Feature
SURFACE MOUNT
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
100 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
SINGLE COLOR LED
Overall Height
2.16 mm
Packing Method
TR, 13 INCH
Peak Wavelength
605 nm
Shape
ROUND
Size
1.525 mm
Surface Mount
YES
Viewing Angle
125 deg
Want to compare parts?
  1. HLMA-PJ00-PU014
    Broadcom Limited
    Single Color LED, Orange, Untinted Nondiffused, 1.525mm, PLASTIC PACKAGE-2
    VS

Alternate Parts for HLMA-PJ00-PU014

This table gives cross-reference parts and alternative options found for HLMA-PJ00-PU014. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLMA-PJ00-PU014, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HLMA-PJ00-PUR34 SINGLE COLOR LED, ORANGE, 1.525mm, PLASTIC PACKAGE-2 Avago Technologies HLMA-PJ00-PU014 vs HLMA-PJ00-PUR34
HLMA-PJ00-PUK11 SINGLE COLOR LED, ORANGE, 1.525mm, PLASTIC PACKAGE-2 Avago Technologies HLMA-PJ00-PU014 vs HLMA-PJ00-PUK11
HLMA-PJ00-PUB0 Single Color LED, Orange, Untinted Nondiffused, 1.525mm, PLASTIC PACKAGE-2 Broadcom Limited HLMA-PJ00-PU014 vs HLMA-PJ00-PUB0
HLMA-PJ00-PUB31 SINGLE COLOR LED, ORANGE, 1.525mm, PLASTIC PACKAGE-2 Avago Technologies HLMA-PJ00-PU014 vs HLMA-PJ00-PUB31
HLMA-PJ00-PUB34 SINGLE COLOR LED, ORANGE, 1.525mm, PLASTIC PACKAGE-2 Avago Technologies HLMA-PJ00-PU014 vs HLMA-PJ00-PUB34
HLMA-PJ00-PUB22 Single Color LED, Orange, Untinted Nondiffused, 1.525mm, PLASTIC PACKAGE-2 Broadcom Limited HLMA-PJ00-PU014 vs HLMA-PJ00-PUB22
HLMA-PJ00-PUB14 Single Color LED, Orange, Untinted Nondiffused, 1.525mm, PLASTIC PACKAGE-2 Broadcom Limited HLMA-PJ00-PU014 vs HLMA-PJ00-PUB14
HLMA-PJ00-PUR32 SINGLE COLOR LED, ORANGE, 1.525mm, PLASTIC PACKAGE-2 Avago Technologies HLMA-PJ00-PU014 vs HLMA-PJ00-PUR32
HLMA-PJ00-PUR11 Single Color LED, Orange, Untinted Nondiffused, 1.525mm, PLASTIC PACKAGE-2 Broadcom Limited HLMA-PJ00-PU014 vs HLMA-PJ00-PUR11
HLMA-PJ00-PUK22 SINGLE COLOR LED, ORANGE, 1.525mm, PLASTIC PACKAGE-2 Avago Technologies HLMA-PJ00-PU014 vs HLMA-PJ00-PUK22
Part Number Description Manufacturer Compare
HLMA-PJ00-PUB31 SINGLE COLOR LED, ORANGE, 1.525mm, PLASTIC PACKAGE-2 Avago Technologies HLMA-PJ00-PU014 vs HLMA-PJ00-PUB31
HLMA-PJ00-PUK22 SINGLE COLOR LED, ORANGE, 1.525mm, PLASTIC PACKAGE-2 Avago Technologies HLMA-PJ00-PU014 vs HLMA-PJ00-PUK22
HLMA-PJ00-PUR32 SINGLE COLOR LED, ORANGE, 1.525mm, PLASTIC PACKAGE-2 Avago Technologies HLMA-PJ00-PU014 vs HLMA-PJ00-PUR32
HLMA-PJ00-PUR31 Single Color LED, Orange, Untinted Nondiffused, 1.525mm, PLASTIC PACKAGE-2 Broadcom Limited HLMA-PJ00-PU014 vs HLMA-PJ00-PUR31
HLMA-PJ00-PU011 SINGLE COLOR LED, ORANGE, 1.525mm, PLASTIC PACKAGE-2 Avago Technologies HLMA-PJ00-PU014 vs HLMA-PJ00-PU011
HLMA-PJ00-PUR11 Single Color LED, Orange, Untinted Nondiffused, 1.525mm, PLASTIC PACKAGE-2 Broadcom Limited HLMA-PJ00-PU014 vs HLMA-PJ00-PUR11
HLMA-PJ00-PUR12 SINGLE COLOR LED, ORANGE, 1.525mm, PLASTIC PACKAGE-2 Avago Technologies HLMA-PJ00-PU014 vs HLMA-PJ00-PUR12
HLMA-PJ00-PUK11 SINGLE COLOR LED, ORANGE, 1.525mm, PLASTIC PACKAGE-2 Avago Technologies HLMA-PJ00-PU014 vs HLMA-PJ00-PUK11
HLMA-PJ00-PUB0 Single Color LED, Orange, Untinted Nondiffused, 1.525mm, PLASTIC PACKAGE-2 Broadcom Limited HLMA-PJ00-PU014 vs HLMA-PJ00-PUB0
HLMA-PJ00-PUB22 Single Color LED, Orange, Untinted Nondiffused, 1.525mm, PLASTIC PACKAGE-2 Broadcom Limited HLMA-PJ00-PU014 vs HLMA-PJ00-PUB22

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HLMA-PJ00-PU014 by Broadcom Limited.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HLMA-PJ00-PU014 by Broadcom Limited

  • Please alert me when HLMA-PJ00-PU014 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HLMA-PJ00-PU014 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HLMA-PJ00-PU014 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HLMA-PJ00-PU014 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HLMA-PJ00-PU014.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HLMA-PJ00-PU014 by Broadcom Limited

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: