Part Details for HLMA-PJ00-NYB21 by Avago Technologies
Overview of HLMA-PJ00-NYB21 by Avago Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Energy and Power Systems
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJK2006DPJ-00#T3 | Renesas Electronics Corporation | Nch Single Power Mosfet 200V 40A 59Mohm LDPAK(L)/To-262 |
Part Details for HLMA-PJ00-NYB21
HLMA-PJ00-NYB21 CAD Models
HLMA-PJ00-NYB21 Part Data Attributes
|
HLMA-PJ00-NYB21
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
HLMA-PJ00-NYB21
Avago Technologies
SINGLE COLOR LED, ORANGE, 1.525mm, PLASTIC PACKAGE-2
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Package Description | PLASTIC PACKAGE-2 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | ORANGE | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Lens Type | UNTINTED NONDIFFUSED | |
Luminous Intensity-Nom | 2512.5 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 2.16 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 605 nm | |
Shape | ROUND | |
Size | 1.525 mm | |
Surface Mount | YES | |
Viewing Angle | 125 deg |
Alternate Parts for HLMA-PJ00-NYB21
This table gives cross-reference parts and alternative options found for HLMA-PJ00-NYB21. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLMA-PJ00-NYB21, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HLMA-PJ00-NYK34 | SINGLE COLOR LED, ORANGE, 1.525mm, PLASTIC PACKAGE-2 | Avago Technologies | HLMA-PJ00-NYB21 vs HLMA-PJ00-NYK34 |
HLMA-PJ00-NYB0 | Single Color LED, Orange, Untinted Nondiffused, 1.525mm, PLASTIC PACKAGE-2 | Broadcom Limited | HLMA-PJ00-NYB21 vs HLMA-PJ00-NYB0 |
HLMA-PJ00-NYB24 | Single Color LED, Orange, Untinted Nondiffused, 1.525mm, PLASTIC PACKAGE-2 | Broadcom Limited | HLMA-PJ00-NYB21 vs HLMA-PJ00-NYB24 |
HLMA-PJ00-NY031 | SINGLE COLOR LED, ORANGE, 1.525mm, PLASTIC PACKAGE-2 | Avago Technologies | HLMA-PJ00-NYB21 vs HLMA-PJ00-NY031 |
HLMA-PJ00-NYR21 | Single Color LED, Orange, Untinted Nondiffused, 1.525mm, PLASTIC PACKAGE-2 | Broadcom Limited | HLMA-PJ00-NYB21 vs HLMA-PJ00-NYR21 |
HLMA-PJ00-NYB11 | SINGLE COLOR LED, ORANGE, 1.525mm, PLASTIC PACKAGE-2 | Avago Technologies | HLMA-PJ00-NYB21 vs HLMA-PJ00-NYB11 |
HLMA-PJ00-NYB31 | Single Color LED, Orange, Untinted Nondiffused, 1.525mm, PLASTIC PACKAGE-2 | Broadcom Limited | HLMA-PJ00-NYB21 vs HLMA-PJ00-NYB31 |
HLMA-PJ00-NYK31 | Single Color LED, Orange, Untinted Nondiffused, 1.525mm, PLASTIC PACKAGE-2 | Broadcom Limited | HLMA-PJ00-NYB21 vs HLMA-PJ00-NYK31 |
HLMA-PJ00-NYR12 | Single Color LED, Orange, Untinted Nondiffused, 1.525mm, PLASTIC PACKAGE-2 | Broadcom Limited | HLMA-PJ00-NYB21 vs HLMA-PJ00-NYR12 |
HLMA-PJ00-NYB34 | SINGLE COLOR LED, ORANGE, 1.525mm, PLASTIC PACKAGE-2 | Avago Technologies | HLMA-PJ00-NYB21 vs HLMA-PJ00-NYB34 |