Part Details for HLMA-PJ00-NTR21 by Broadcom Limited
Overview of HLMA-PJ00-NTR21 by Broadcom Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJK2006DPJ-00#T3 | Renesas Electronics Corporation | Nch Single Power Mosfet 200V 40A 59Mohm LDPAK(L)/To-262 |
Part Details for HLMA-PJ00-NTR21
HLMA-PJ00-NTR21 CAD Models
HLMA-PJ00-NTR21 Part Data Attributes
|
HLMA-PJ00-NTR21
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HLMA-PJ00-NTR21
Broadcom Limited
Single Color LED, Orange, Untinted Nondiffused, 1.525mm, PLASTIC PACKAGE-2
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | ORANGE | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Lens Type | UNTINTED NONDIFFUSED | |
Luminous Intensity-Nom | 262.5 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 2.16 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 605 nm | |
Shape | ROUND | |
Size | 1.525 mm | |
Surface Mount | YES | |
Viewing Angle | 125 deg |
Alternate Parts for HLMA-PJ00-NTR21
This table gives cross-reference parts and alternative options found for HLMA-PJ00-NTR21. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLMA-PJ00-NTR21, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HLMA-PJ00-NTK14 | SINGLE COLOR LED, ORANGE, 1.525mm, PLASTIC PACKAGE-2 | Avago Technologies | HLMA-PJ00-NTR21 vs HLMA-PJ00-NTK14 |
HLMA-PJ00-NTK22 | Single Color LED, Orange, Untinted Nondiffused, 1.525mm, PLASTIC PACKAGE-2 | Broadcom Limited | HLMA-PJ00-NTR21 vs HLMA-PJ00-NTK22 |
HLMA-PJ00-NTK31 | Single Color LED, Orange, Untinted Nondiffused, 1.525mm, PLASTIC PACKAGE-2 | Broadcom Limited | HLMA-PJ00-NTR21 vs HLMA-PJ00-NTK31 |
HLMA-PJ00-NT021 | Single Color LED, Orange, Untinted Nondiffused, 1.525mm, PLASTIC PACKAGE-2 | Broadcom Limited | HLMA-PJ00-NTR21 vs HLMA-PJ00-NT021 |
HLMA-PJ00-NTB12 | Single Color LED, Orange, Untinted Nondiffused, 1.525mm, PLASTIC PACKAGE-2 | Broadcom Limited | HLMA-PJ00-NTR21 vs HLMA-PJ00-NTB12 |
HLMA-PJ00-NTB11 | SINGLE COLOR LED, ORANGE, 1.525mm, PLASTIC PACKAGE-2 | Avago Technologies | HLMA-PJ00-NTR21 vs HLMA-PJ00-NTB11 |
HLMA-PJ00-NTR22 | SINGLE COLOR LED, ORANGE, 1.525mm, PLASTIC PACKAGE-2 | Avago Technologies | HLMA-PJ00-NTR21 vs HLMA-PJ00-NTR22 |
HLMA-PJ00-NT031 | Single Color LED, Orange, Untinted Nondiffused, 1.525mm, PLASTIC PACKAGE-2 | Broadcom Limited | HLMA-PJ00-NTR21 vs HLMA-PJ00-NT031 |
HLMA-PJ00-NTR21 | SINGLE COLOR LED, ORANGE, 1.525mm, PLASTIC PACKAGE-2 | Avago Technologies | HLMA-PJ00-NTR21 vs HLMA-PJ00-NTR21 |
HLMA-PJ00-NT014 | SINGLE COLOR LED, ORANGE, 1.525mm, PLASTIC PACKAGE-2 | Avago Technologies | HLMA-PJ00-NTR21 vs HLMA-PJ00-NT014 |