Part Details for HLK2HF122ZCA by Xiamen Wanming Electronics Co Ltd
Overview of HLK2HF122ZCA by Xiamen Wanming Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HLK2HF122ZCA
HLK2HF122ZCA CAD Models
HLK2HF122ZCA Part Data Attributes
|
HLK2HF122ZCA
Xiamen Wanming Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HLK2HF122ZCA
Xiamen Wanming Electronics Co Ltd
Ceramic Capacitor, Ceramic, 500V, 80% +Tol, 20% -Tol, -80/+30ppm/Cel TC, 0.0012uF,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | XIAMEN WANMING ELECTRONICS CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.0012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 6 mm | |
Dielectric Material | CERAMIC | |
Length | 3.5 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | Ammo Pack; Tape | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 500 V | |
Series | HLK2HF(M,Z) | |
Temperature Coefficient | -80/+30ppm/Cel ppm/°C | |
Terminal Pitch | 5 mm |
Alternate Parts for HLK2HF122ZCA
This table gives cross-reference parts and alternative options found for HLK2HF122ZCA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLK2HF122ZCA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HLK2HF122ZHA | Ceramic Capacitor, Ceramic, 500V, 80% +Tol, 20% -Tol, -80/+30ppm/Cel TC, 0.0012uF, | Xiamen Wanming Electronics Co Ltd | HLK2HF122ZCA vs HLK2HF122ZHA |
HLK2HF122ZEA | Ceramic Capacitor, Ceramic, 500V, 80% +Tol, 20% -Tol, -80/+30ppm/Cel TC, 0.0012uF, | Xiamen Wanming Electronics Co Ltd | HLK2HF122ZCA vs HLK2HF122ZEA |
HLK2HF122ZCR | Ceramic Capacitor, Ceramic, 500V, 80% +Tol, 20% -Tol, -80/+30ppm/Cel TC, 0.0012uF, | Xiamen Wanming Electronics Co Ltd | HLK2HF122ZCA vs HLK2HF122ZCR |
HLK2HF122ZGB | Ceramic Capacitor, Ceramic, 500V, 80% +Tol, 20% -Tol, -80/+30ppm/Cel TC, 0.0012uF, | Xiamen Wanming Electronics Co Ltd | HLK2HF122ZCA vs HLK2HF122ZGB |
HLK2HF122ZFA | Ceramic Capacitor, Ceramic, 500V, 80% +Tol, 20% -Tol, -80/+30ppm/Cel TC, 0.0012uF, | Xiamen Wanming Electronics Co Ltd | HLK2HF122ZCA vs HLK2HF122ZFA |
HLK2HF122ZFB | Ceramic Capacitor, Ceramic, 500V, 80% +Tol, 20% -Tol, -80/+30ppm/Cel TC, 0.0012uF, | Xiamen Wanming Electronics Co Ltd | HLK2HF122ZCA vs HLK2HF122ZFB |
HLK2HF122ZMR | Ceramic Capacitor, Ceramic, 500V, 80% +Tol, 20% -Tol, -80/+30ppm/Cel TC, 0.0012uF, | Xiamen Wanming Electronics Co Ltd | HLK2HF122ZCA vs HLK2HF122ZMR |
HLK2HF122ZHB | Ceramic Capacitor, Ceramic, 500V, 80% +Tol, 20% -Tol, -80/+30ppm/Cel TC, 0.0012uF, | Xiamen Wanming Electronics Co Ltd | HLK2HF122ZCA vs HLK2HF122ZHB |
HLK2HF122ZER | Ceramic Capacitor, Ceramic, 500V, 80% +Tol, 20% -Tol, -80/+30ppm/Cel TC, 0.0012uF, | Xiamen Wanming Electronics Co Ltd | HLK2HF122ZCA vs HLK2HF122ZER |
HLK2HF122ZBA | Ceramic Capacitor, Ceramic, 500V, 80% +Tol, 20% -Tol, -80/+30ppm/Cel TC, 0.0012uF, | Xiamen Wanming Electronics Co Ltd | HLK2HF122ZCA vs HLK2HF122ZBA |