Part Details for HLK2HB562KDA by Xiamen Wanming Electronics Co Ltd
Overview of HLK2HB562KDA by Xiamen Wanming Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HLK2HB562KDA
HLK2HB562KDA CAD Models
HLK2HB562KDA Part Data Attributes
|
HLK2HB562KDA
Xiamen Wanming Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HLK2HB562KDA
Xiamen Wanming Electronics Co Ltd
Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, -/+10ppm/Cel TC, 0.0056uF,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | XIAMEN WANMING ELECTRONICS CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.0056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 13 mm | |
Dielectric Material | CERAMIC | |
Length | 7 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | Ammo Pack; Tape | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 500 V | |
Series | HLK2HB(K) | |
Temperature Coefficient | 10ppm/Cel ppm/°C | |
Terminal Pitch | 5 mm |
Alternate Parts for HLK2HB562KDA
This table gives cross-reference parts and alternative options found for HLK2HB562KDA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLK2HB562KDA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HLK2HB562KHB | Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, -/+10ppm/Cel TC, 0.0056uF, | Xiamen Wanming Electronics Co Ltd | HLK2HB562KDA vs HLK2HB562KHB |
HLK2HB562KHR | Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, -/+10ppm/Cel TC, 0.0056uF, | Xiamen Wanming Electronics Co Ltd | HLK2HB562KDA vs HLK2HB562KHR |
HLK2HB562KEA | Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, -/+10ppm/Cel TC, 0.0056uF, | Xiamen Wanming Electronics Co Ltd | HLK2HB562KDA vs HLK2HB562KEA |
HLK2HB562KCA | Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, -/+10ppm/Cel TC, 0.0056uF, | Xiamen Wanming Electronics Co Ltd | HLK2HB562KDA vs HLK2HB562KCA |
HLK2HB562KMR | Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, -/+10ppm/Cel TC, 0.0056uF, | Xiamen Wanming Electronics Co Ltd | HLK2HB562KDA vs HLK2HB562KMR |
HLK2HB562KGR | Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, -/+10ppm/Cel TC, 0.0056uF, | Xiamen Wanming Electronics Co Ltd | HLK2HB562KDA vs HLK2HB562KGR |
HLK2HB562KER | Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, -/+10ppm/Cel TC, 0.0056uF, | Xiamen Wanming Electronics Co Ltd | HLK2HB562KDA vs HLK2HB562KER |
HLK2HB562KAB | Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, -/+10ppm/Cel TC, 0.0056uF, | Xiamen Wanming Electronics Co Ltd | HLK2HB562KDA vs HLK2HB562KAB |
HLK2HB562KHA | Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, -/+10ppm/Cel TC, 0.0056uF, | Xiamen Wanming Electronics Co Ltd | HLK2HB562KDA vs HLK2HB562KHA |
HLK2HB562KDB | Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, -/+10ppm/Cel TC, 0.0056uF, | Xiamen Wanming Electronics Co Ltd | HLK2HB562KDA vs HLK2HB562KDB |