HLK1HF182MAA
Xiamen Wanming Electronics Co Ltd
Description: Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, -80/+30ppm/Cel TC, 0.0018uF,

Overview of HLK1HF182MAA by Xiamen Wanming Electronics Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for HLK1HF182MAA by Xiamen Wanming Electronics Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HLK1HF182MAA by Xiamen Wanming Electronics Co Ltd

HLK1HF182MAA
Xiamen Wanming Electronics Co Ltd
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
XIAMEN WANMING ELECTRONICS CO LTD
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
Capacitance
0.0018 µF
Capacitor Type
CERAMIC CAPACITOR
Diameter
5.5 mm
Dielectric Material
CERAMIC
Length
3 mm
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Package Style
Radial
Packing Method
Ammo Pack; Tape
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
50 V
Series
HLK1HF(M,Z)
Temperature Coefficient
-80/+30ppm/Cel ppm/°C
Terminal Pitch
2.5 mm
Want to compare parts?
  1. HLK1HF182MAA
    Xiamen Wanming Electronics Co Ltd
    Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, -80/+30ppm/Cel TC, 0.0018uF,
    VS

Alternate Parts for HLK1HF182MAA

This table gives cross-reference parts and alternative options found for HLK1HF182MAA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLK1HF182MAA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HLK1HF182MAR Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, -80/+30ppm/Cel TC, 0.0018uF, Xiamen Wanming Electronics Co Ltd HLK1HF182MAA vs HLK1HF182MAR
HLK1HF182MFR Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, -80/+30ppm/Cel TC, 0.0018uF, Xiamen Wanming Electronics Co Ltd HLK1HF182MAA vs HLK1HF182MFR
HLK1HF182MGR Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, -80/+30ppm/Cel TC, 0.0018uF, Xiamen Wanming Electronics Co Ltd HLK1HF182MAA vs HLK1HF182MGR
HLK1HF182MMA Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, -80/+30ppm/Cel TC, 0.0018uF, Xiamen Wanming Electronics Co Ltd HLK1HF182MAA vs HLK1HF182MMA
HLK1HF182MBR Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, -80/+30ppm/Cel TC, 0.0018uF, Xiamen Wanming Electronics Co Ltd HLK1HF182MAA vs HLK1HF182MBR
HLK1HF182MEA Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, -80/+30ppm/Cel TC, 0.0018uF, Xiamen Wanming Electronics Co Ltd HLK1HF182MAA vs HLK1HF182MEA
HLK1HF182MBA Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, -80/+30ppm/Cel TC, 0.0018uF, Xiamen Wanming Electronics Co Ltd HLK1HF182MAA vs HLK1HF182MBA
HLK1HF182MER Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, -80/+30ppm/Cel TC, 0.0018uF, Xiamen Wanming Electronics Co Ltd HLK1HF182MAA vs HLK1HF182MER
HLK1HF182MFB Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, -80/+30ppm/Cel TC, 0.0018uF, Xiamen Wanming Electronics Co Ltd HLK1HF182MAA vs HLK1HF182MFB
HLK1HF182MHA Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, -80/+30ppm/Cel TC, 0.0018uF, Xiamen Wanming Electronics Co Ltd HLK1HF182MAA vs HLK1HF182MHA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HLK1HF182MAA by Xiamen Wanming Electronics Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HLK1HF182MAA by Xiamen Wanming Electronics Co Ltd

  • Please alert me when HLK1HF182MAA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HLK1HF182MAA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HLK1HF182MAA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HLK1HF182MAA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HLK1HF182MAA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HLK1HF182MAA by Xiamen Wanming Electronics Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: