Part Details for HLK1HB181KMA by Xiamen Wanming Electronics Co Ltd
Overview of HLK1HB181KMA by Xiamen Wanming Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HLK1HB181KMA
HLK1HB181KMA CAD Models
HLK1HB181KMA Part Data Attributes
|
HLK1HB181KMA
Xiamen Wanming Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HLK1HB181KMA
Xiamen Wanming Electronics Co Ltd
Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, -/+10ppm/Cel TC, 0.00018uF,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | XIAMEN WANMING ELECTRONICS CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.00018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 5.5 mm | |
Dielectric Material | CERAMIC | |
Length | 3 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | Ammo Pack; Tape | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Series | HLK1HB(K) | |
Temperature Coefficient | 10ppm/Cel ppm/°C | |
Terminal Pitch | 2.5 mm |
Alternate Parts for HLK1HB181KMA
This table gives cross-reference parts and alternative options found for HLK1HB181KMA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLK1HB181KMA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HLK1HB181KBA | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, -/+10ppm/Cel TC, 0.00018uF, | Xiamen Wanming Electronics Co Ltd | HLK1HB181KMA vs HLK1HB181KBA |
HLK1HB181KAR | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, -/+10ppm/Cel TC, 0.00018uF, | Xiamen Wanming Electronics Co Ltd | HLK1HB181KMA vs HLK1HB181KAR |
HLK1HB181KGA | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, -/+10ppm/Cel TC, 0.00018uF, | Xiamen Wanming Electronics Co Ltd | HLK1HB181KMA vs HLK1HB181KGA |
HLK1HB181KHB | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, -/+10ppm/Cel TC, 0.00018uF, | Xiamen Wanming Electronics Co Ltd | HLK1HB181KMA vs HLK1HB181KHB |
HLK1HB181KFR | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, -/+10ppm/Cel TC, 0.00018uF, | Xiamen Wanming Electronics Co Ltd | HLK1HB181KMA vs HLK1HB181KFR |
HLK1HB181KBR | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, -/+10ppm/Cel TC, 0.00018uF, | Xiamen Wanming Electronics Co Ltd | HLK1HB181KMA vs HLK1HB181KBR |
HLK1HB181KFA | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, -/+10ppm/Cel TC, 0.00018uF, | Xiamen Wanming Electronics Co Ltd | HLK1HB181KMA vs HLK1HB181KFA |
HLK1HB181KCR | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, -/+10ppm/Cel TC, 0.00018uF, | Xiamen Wanming Electronics Co Ltd | HLK1HB181KMA vs HLK1HB181KCR |
HLK1HB181KMR | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, -/+10ppm/Cel TC, 0.00018uF, | Xiamen Wanming Electronics Co Ltd | HLK1HB181KMA vs HLK1HB181KMR |
HLK1HB181KEB | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, -/+10ppm/Cel TC, 0.00018uF, | Xiamen Wanming Electronics Co Ltd | HLK1HB181KMA vs HLK1HB181KEB |