Part Details for HLG-600H-48B by Mean Well
Overview of HLG-600H-48B by Mean Well
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DA14706-00HZDEVKT-P | Renesas Electronics Corporation | SmartBond™ DA1470x Bluetooth® Low Energy Development Kit Pro | |
DA14706-00HZDB-P | Renesas Electronics Corporation | SmartBond™ DA14706 Bluetooth® Low Energy Daughter Board |
Price & Stock for HLG-600H-48B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AC4651
|
Newark | Led Driv, Constant Current/Volt, 600W, Power Supply Applications:-, Output Power Max:600W, Output Voltage Max:48V, Output Current:12.5A, Led Driver Mode:Constant Current, Constant Voltage, Input Voltage Min:90V Rohs Compliant: Yes |Mean Well HLG-600H-48B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$270.2000 / $299.1700 | Buy Now |
DISTI #
1866-2581-ND
|
DigiKey | LED DVR CC/CV AC/DC 24-48V 12.5A Min Qty: 1 Lead time: 12 Weeks Container: Box |
217 In Stock |
|
$184.8012 / $209.0000 | Buy Now |
DISTI #
HLG-600H-48B
|
Avnet Americas | LED DRVR Module 1-CH PWM IP67 48V 12.5A - Boxed Product (Development Kits) (Alt: HLG-600H-48B) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$209.0000 | Buy Now |
DISTI #
709-HLG-600H-48B
|
Mouser Electronics | LED Power Supplies 600W 48V 12.5A IP67 Dimming CV+CC RoHS: Compliant | 0 |
|
$204.9700 / $222.3500 | Order Now |
DISTI #
70473583
|
RS | Power Supply, AC-DC,48V,12.5A,5V,0.5A,115-305VIn, Sealed, LED Driver, PFC, HLG Series | MEAN WELL HLG-600H-48B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 6 |
|
$226.8600 | Buy Now |
|
Future Electronics | 100 - 277Vac, 600W, 12500mA, 24-48V, [0-10V, PWM...], IP67 LED Driver RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$219.5600 / $230.5400 | Buy Now |
|
Onlinecomponents.com | AC/DC LED Pwr Sply - Const Curr - 600W - Fixd: 48 Vdc @ 12,500mA - Dim: 0-10 Vdc/PWM/Resist RoHS: Compliant |
75 In Stock |
|
$184.8000 / $209.0000 | Buy Now |
DISTI #
84469088
|
Verical | AC/DC LED Power Supply 600W Single 12-Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2210 | Americas - 72 |
|
$217.4118 / $245.8824 | Buy Now |
DISTI #
77346452
|
Verical | AC/DC LED Power Supply 600W Single 12-Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$196.1647 / $204.0824 | Buy Now |
DISTI #
HLG-600H-48B
|
TME | Power supply: switching, LED, 600W, 48VDC, 12.5A, 90÷305VAC, IP67 Min Qty: 1 | 25 |
|
$184.8000 / $209.0000 | Buy Now |
Part Details for HLG-600H-48B
HLG-600H-48B CAD Models
HLG-600H-48B Part Data Attributes
|
HLG-600H-48B
Mean Well
Buy Now
Datasheet
|
Compare Parts:
HLG-600H-48B
Mean Well
AC-DC Power Factor Correction Module, 1 Output, 600W, Hybrid, Module
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Package Description | Module | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | AC-DC LED POWER SUPPLY MODULE | |
Approvals | CB, CE, CSA, CULUS, UL | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 96% | |
Input Voltage-Max | 305 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-MXMA-X | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 12.5 A | |
Output Voltage-Max | 48.48 V | |
Output Voltage-Min | 47.52 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | METAL | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | THERMAL; SHORT CIRCUIT; OVERLOAD; OVER VOLTAGE | |
Ripple Voltage (Main Out) | 0.088375 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 600 W | |
Trim/Adjustable Output | NO |