-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC-DC Power Factor Correction Module, 1 Output, 600W, Hybrid, Module
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SK3434(0)-Z-E2-AZ | Renesas Electronics Corporation | Nch Single Power Mosfet 60V 48A 0.02Mohm Mp-25Z/To-220Smd | |
2SK3434(0)-Z-E1-AZ | Renesas Electronics Corporation | Nch Single Power Mosfet 60V 48A 0.02Mohm Mp-25Z/To-220Smd | |
2SK3434-Z-E1-AZ | Renesas Electronics Corporation | Nch Single Power Mosfet 60V 48A 0.02Mohm Mp-25Z/To-220Smd |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AC4650
|
Newark | Led Driver Psu, Ac-Dc, 48V, 12.5A, Output Power Max:600W, Output Voltage Max:48V, Output Current:12.5A, Led Driver Mode:Constant Current, Constant Voltage, Input Voltage Min:90V, Input Voltage Max:305V, Product Range:Hlg-600H Series, rohs Compliant: Yes |Mean Well HLG-600H-48A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$266.3400 / $294.9200 | Buy Now |
DISTI #
1866-2580-ND
|
DigiKey | LED DRVR CC/CV AC/DC 40.8-50.4V Min Qty: 1 Lead time: 12 Weeks Container: Box |
1003 In Stock |
|
$181.4012 / $205.2000 | Buy Now |
DISTI #
HLG-600H-48A
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: HLG-600H-48A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$205.2000 | Buy Now |
DISTI #
709-HLG-600H-48A
|
Mouser Electronics | LED Power Supplies 600W 48V 12.5A IP65 Dimming CV+CC RoHS: Compliant | 43 |
|
$192.5700 / $218.8200 | Buy Now |
DISTI #
70473580
|
RS | Power Supply, AC-DC,48V,12.5A,5V,0.5A,115-305VIn, Sealed, LED Driver, PFC, HLG Series | MEAN WELL HLG-600H-48A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 4 |
|
$223.4200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$218.0600 | Buy Now |
|
Onlinecomponents.com | AC/DC LED Power Supply - Const Volt - 600W - Adj: 48 Vdc @ 12,500mA - Dim: No RoHS: Compliant |
63 In Stock 23 Factory Stock |
|
$181.4000 / $205.2000 | Buy Now |
DISTI #
66294835
|
Verical | AC/DC LED Power Supply 600W Single 10-Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2240 | Americas - 61 |
|
$213.4118 / $241.4118 | Buy Now |
DISTI #
77356615
|
Verical | AC/DC LED Power Supply 600W Single 10-Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 30 |
|
$177.1294 / $200.3765 | Buy Now |
DISTI #
HLG-600H-48A
|
TME | Power supply: switching, LED, 600W, 48VDC, 6.2÷12.5A, 90÷305VAC Min Qty: 1 | 30 |
|
$181.4000 / $205.2000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HLG-600H-48A
Mean Well
Buy Now
Datasheet
|
Compare Parts:
HLG-600H-48A
Mean Well
AC-DC Power Factor Correction Module, 1 Output, 600W, Hybrid, Module
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Package Description | Module | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | AC-DC LED POWER SUPPLY MODULE | |
Approvals | CB, CE, CSA, CULUS, UL | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 96% | |
Input Voltage-Max | 305 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-MXMA-X | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 12.5 A | |
Output Voltage-Max | 50.4 V | |
Output Voltage-Min | 40.8 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | METAL | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | THERMAL; SHORT CIRCUIT; OVERLOAD; OVER VOLTAGE | |
Ripple Voltage (Main Out) | 0.088375 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 600 W | |
Trim/Adjustable Output | YES |