Part Details for HLG-240H-12B by Mean Well
Overview of HLG-240H-12B by Mean Well
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD9866BCPZRL | Analog Devices | 12B Integrated Physical Layer | |
AD9866BCPZ | Analog Devices | 12B Integrated Physical Layer | |
AD9776ABSVZ | Analog Devices | Dual 12B, 1.0 GSPS TxDAC |
Price & Stock for HLG-240H-12B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AC4589
|
Newark | Led Driv, Constant Current/Volt, 192W, Power Supply Applications:-, Output Power Max:192W, Output Voltage Max:12V, Output Current:16A, Led Driver Mode:Constant Current, Constant Voltage, Input Voltage Min:90V, Input Voltage Max:305V Rohs Compliant: Yes |Mean Well HLG-240H-12B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$116.5100 / $126.8100 | Buy Now |
DISTI #
1866-2419-ND
|
DigiKey | LED DRVR CC/CV AC/DC 6-12V 16A Min Qty: 1 Lead time: 12 Weeks Container: Box |
35 In Stock |
|
$76.9312 / $92.0500 | Buy Now |
DISTI #
HLG-240H-12B
|
Avnet Americas | LED DRVR Module 1-CH PWM IP67 12V 16A - Boxed Product (Development Kits) (Alt: HLG-240H-12B) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$73.2000 | Buy Now |
DISTI #
709-HLG240H-12B
|
Mouser Electronics | LED Power Supplies 192W 12V 16A IP67 RATED RoHS: Compliant | 6 |
|
$77.7000 / $84.6700 | Buy Now |
DISTI #
70387533
|
RS | Power Supply, AC-DC,12V,16A,100-305V In, Sealed, PFC, LED Driver, HLG-240H Series | MEAN WELL HLG-240H-12B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 4 |
|
$84.5100 / $93.9000 | Buy Now |
|
Future Electronics | 100 - 277Vac, 192W, 16000mA, 6-12V, [0-10V, PWM...], IP67 LED Driver RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$76.7100 / $80.5500 | Buy Now |
|
Onlinecomponents.com | AC/DC LED Pwr Sply - Const Curr/Volt - 192W - Fixd: 12 Vdc @ 16 -000mA - Dim: 1-10Vdc/PWM/Resist. RoHS: Compliant |
42 In Stock 8 Factory Stock |
|
$64.7000 / $73.2000 | Buy Now |
DISTI #
HLG-240H-12B
|
TME | Power supply: switching, LED, 192W, 12VDC, 16A, 90÷305VAC, IP67 Min Qty: 1 | 109 |
|
$64.7000 / $73.2000 | Buy Now |
DISTI #
000000000003770644
|
Sager | LED Power Supplies 192W 12V 16A IP67 RATED Min Qty: 1 | 113 |
|
$64.7000 / $73.2000 | Buy Now |
DISTI #
PS-HLG-240H-12B
|
Maritex | 135 |
|
$64.7000 / $73.1990 | Buy Now |
Part Details for HLG-240H-12B
HLG-240H-12B CAD Models
HLG-240H-12B Part Data Attributes
|
HLG-240H-12B
Mean Well
Buy Now
Datasheet
|
Compare Parts:
HLG-240H-12B
Mean Well
1 Output, 192W, Hybrid, PACKAGE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Package Description | PACKAGE | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | AC-DC LED POWER SUPPLY MODULE | |
Approvals | CB, CE, EAC, EN, IEC, UKCA, UL | |
Efficiency (Main Output) | 90% | |
Input Voltage-Max | 305 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-MXMA-X | |
Length | 244.2 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 2% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 16 A | |
Output Voltage-Max | 12 V | |
Output Voltage-Min | 6 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | METAL | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OVER CURRENT; OVER VOLTAGE; OVER TEMPERATURE; SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.05353 Vrms | |
Seated Height-Max | 38.8 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 192 W | |
Trim/Adjustable Output | YES | |
Warm-up Time | 1.08 s |