Part Details for HLE-131-02-L-DV-PE by Samtec Inc
Overview of HLE-131-02-L-DV-PE by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HLE-131-02-L-DV-PE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83T8590
|
Newark | Socket, 2.54Mm, 2X31 Position, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:2Rows, No. Of Contacts:62Contacts, Connector Mounting:Through Hole Mount, Product Range:Hle Series, Contact Material:Beryllium Copper Rohs Compliant: Yes |Samtec HLE-131-02-L-DV-PE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.3900 / $7.9000 | Buy Now |
DISTI #
HLE-131-02-L-DV-PE
|
Avnet Americas | PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 62 Contacts, Through Hole Mount, HLE - Bulk (Alt: HLE-131-02-L-DV-PE) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | .100" Tiger Beam™ Cost-effective Single Beam Socket Strip RoHS: Compliant | 0 |
|
$3.7300 / $7.9100 | Buy Now |
DISTI #
000000000003055866
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now | |
|
Master Electronics | .100" Tiger Beam™ Cost-effective Single Beam Socket Strip RoHS: Compliant | 0 |
|
$3.7300 / $7.9100 | Buy Now |
Part Details for HLE-131-02-L-DV-PE
HLE-131-02-L-DV-PE CAD Models
HLE-131-02-L-DV-PE Part Data Attributes
|
HLE-131-02-L-DV-PE
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HLE-131-02-L-DV-PE
Samtec Inc
Board Connector, 62 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | TIGER BEAM CONTACT | |
Body Breadth | 0.2 inch | |
Body Depth | 0.144 inch | |
Body Length | 3.1 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 4.1 A | |
Reference Standard | UL | |
Terminal Length | 0.09 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 62 | |
UL Flammability Code | 94V-0 |
Alternate Parts for HLE-131-02-L-DV-PE
This table gives cross-reference parts and alternative options found for HLE-131-02-L-DV-PE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLE-131-02-L-DV-PE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
T812162A100CEU | Amphenol Corporation | Check for Price | Board Connector, 62 Contact(s), 2 Row(s), Female, IDC Terminal, Socket, ROHS COMPLIANT | HLE-131-02-L-DV-PE vs T812162A100CEU |
803-99-062-30-001000 | Mill-Max Mfg Corp | Check for Price | Board Connector, 62 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | HLE-131-02-L-DV-PE vs 803-99-062-30-001000 |
G8276221200 | Amphenol Corporation | Check for Price | Board Connector, 62 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Socket, | HLE-131-02-L-DV-PE vs G8276221200 |
G827B6240 | Amphenol Corporation | Check for Price | Board Connector, 62 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Socket, | HLE-131-02-L-DV-PE vs G827B6240 |
SSM-131-F-DH | Samtec Inc | Check for Price | Board Connector, 62 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal, Socket, ROHS COMPLIANT | HLE-131-02-L-DV-PE vs SSM-131-F-DH |
G808A622 | Amphenol Corporation | Check for Price | Board Connector, 62 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, | HLE-131-02-L-DV-PE vs G808A622 |
PHF-131-01-S-D | Samtec Inc | Check for Price | Board Connector, 62 Contact(s), 2 Row(s), Female, Straight, Press Fit Terminal, Socket, | HLE-131-02-L-DV-PE vs PHF-131-01-S-D |
G8276220200 | Amphenol Corporation | Check for Price | Board Connector, 62 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, | HLE-131-02-L-DV-PE vs G8276220200 |
AF2D-62-T/G-CMS-P | Antelec | Check for Price | Board Connector, 62 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT | HLE-131-02-L-DV-PE vs AF2D-62-T/G-CMS-P |
AF2D-S-200-62-G-H2-P | Antelec | Check for Price | Board Connector, 62 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT | HLE-131-02-L-DV-PE vs AF2D-S-200-62-G-H2-P |