Part Details for HLCP-E100 by Avago Technologies
Overview of HLCP-E100 by Avago Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-52RJ11SNNE-100 | Amphenol Cables on Demand | Amphenol MP-52RJ11SNNE-100 Shielded CAT5e 2-Pair RJ11 Data Cable [AT&T U-Verse & Verizon FiOS Data Cable] - CAT5e PBX Patch Cable with 6P6C RJ11 Connectors (Straight-Thru) 100ft | |
MP-54RJ45DNNE-100 | Amphenol Cables on Demand | Amphenol MP-54RJ45DNNE-100 Cat5e STP Double Shielded Patch Cable (Braid+Foil Screened) with RJ45 Connectors - 350MHz CAT5e Rated 100ft | |
MP-54RJ45SNNE-100 | Amphenol Cables on Demand | Amphenol MP-54RJ45SNNE-100 Cat5e STP Shielded Patch Cable (Foil-Screened) with RJ45 Connectors - 350MHz CAT5e Rated 100ft |
Part Details for HLCP-E100
HLCP-E100 CAD Models
HLCP-E100 Part Data Attributes
|
HLCP-E100
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
HLCP-E100
Avago Technologies
SINGLE COLOR LED ARRAY, RED, 8.89mm
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Avago Technologies | |
Color | RED | |
Color@Wavelength | Red | |
Configuration | SEPARATE, 8 ELEMENTS | |
Forward Current-Max | 0.015 A | |
Forward Voltage-Max | 2.2 V | |
JESD-609 Code | e1 | |
Luminous Intensity-Min | 0.003 cd | |
Luminous Intensity-Nom | 7.5 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 4 | |
Number of LEDs in Array | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | SINGLE COLOR LED ARRAY | |
Overall Height | 6.223 mm | |
Packing Method | BULK | |
Peak Wavelength | 645 nm | |
Shape | RECTANGULAR | |
Size | 8.89 mm | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Pitch | 2.54 mm |
Alternate Parts for HLCP-E100
This table gives cross-reference parts and alternative options found for HLCP-E100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLCP-E100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HLCP-E100-S02 | Broadcom Limited | Check for Price | Single Color LED Array, Red, 8.89mm | HLCP-E100 vs HLCP-E100-S02 |