Part Details for HLCP-E100-S02 by Agilent Technologies Inc
Overview of HLCP-E100-S02 by Agilent Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-52RJ11SNNE-100 | Amphenol Cables on Demand | Amphenol MP-52RJ11SNNE-100 Shielded CAT5e 2-Pair RJ11 Data Cable [AT&T U-Verse & Verizon FiOS Data Cable] - CAT5e PBX Patch Cable with 6P6C RJ11 Connectors (Straight-Thru) 100ft | |
MP-54RJ45DNNE-100 | Amphenol Cables on Demand | Amphenol MP-54RJ45DNNE-100 Cat5e STP Double Shielded Patch Cable (Braid+Foil Screened) with RJ45 Connectors - 350MHz CAT5e Rated 100ft | |
MP-54RJ45SNNE-100 | Amphenol Cables on Demand | Amphenol MP-54RJ45SNNE-100 Cat5e STP Shielded Patch Cable (Foil-Screened) with RJ45 Connectors - 350MHz CAT5e Rated 100ft |
Part Details for HLCP-E100-S02
HLCP-E100-S02 CAD Models
HLCP-E100-S02 Part Data Attributes
|
HLCP-E100-S02
Agilent Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
HLCP-E100-S02
Agilent Technologies Inc
Single Color LED Array, Red, 8.89mm
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AGILENT TECHNOLOGIES INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | RED | |
Configuration | SEPARATE, 8 ELEMENTS | |
Forward Current-Max | 0.015 A | |
Luminous Intensity-Nom | 7.5 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | SINGLE COLOR LED ARRAY | |
Packing Method | BULK | |
Peak Wavelength | 645 nm | |
Shape | RECTANGULAR | |
Size | 8.89 mm | |
Surface Mount | NO | |
Terminal Pitch | 2.54 mm |