Part Details for HLCP-C100 by Broadcom Limited
Overview of HLCP-C100 by Broadcom Limited
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HLCP-C100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
516-2779-ND
|
DigiKey | LIGHT BAR 0.4X0.4" ALGAAS SQUARE Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
1771 In Stock |
|
$1.7801 / $4.2300 | Buy Now |
DISTI #
HLCP-C100
|
Avnet Americas | LED Uni-Color Red 645nm 8-Pin DIP - Rail/Tube (Alt: HLCP-C100) RoHS: Compliant Min Qty: 2240 Package Multiple: 320 Lead time: 22 Weeks, 0 Days Container: Tube | 0 |
|
$1.6388 / $1.9280 | Buy Now |
DISTI #
630-HLCP-C100
|
Mouser Electronics | LED Bars & Arrays Red Light Bar RoHS: Compliant | 1391 |
|
$1.7800 / $4.2300 | Buy Now |
|
Quest Components | Led Light Bar, Red | 32 |
|
$2.7800 / $4.1700 | Buy Now |
DISTI #
HLCP-C100
|
EBV Elektronik | LED Uni-Color Red 645nm 8-Pin DIP (Alt: HLCP-C100) RoHS: Compliant Min Qty: 320 Package Multiple: 320 Lead time: 24 Weeks, 0 Days | EBV - 1920 |
|
Buy Now | |
|
Neutron USA | LED Bars and Arrays Red Light Bar | 50 |
|
$70.3900 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 320 | 1600 |
|
$2.6000 / $2.7900 | Buy Now |
Part Details for HLCP-C100
HLCP-C100 CAD Models
HLCP-C100 Part Data Attributes:
|
HLCP-C100
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HLCP-C100
Broadcom Limited
Single Color LED, Red, 8.89mm
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Color | RED | |
Color@Wavelength | Red | |
Configuration | SEPARATE, 4 ELEMENTS | |
Forward Current-Max | 0.015 A | |
Forward Voltage-Max | 2.2 V | |
JESD-609 Code | e1 | |
Luminous Intensity-Min | 0.006 cd | |
Luminous Intensity-Nom | 15 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of LEDs in Array | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 6.223 mm | |
Packing Method | BULK | |
Peak Wavelength | 645 nm | |
Shape | SQUARE | |
Size | 8.89 mm | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Pitch | 2.54 mm |
Alternate Parts for HLCP-C100
This table gives cross-reference parts and alternative options found for HLCP-C100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLCP-C100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HLCP-A100 | Single Color LED, Red, 8.89mm | Broadcom Limited | HLCP-C100 vs HLCP-A100 |
HLCP-A100 | Single Color LED, Red, 8.89mm | Hewlett Packard Co | HLCP-C100 vs HLCP-A100 |
HLCP-A100-BC000 | Single Color LED, Red, 8.89mm, SIP-4 | Broadcom Limited | HLCP-C100 vs HLCP-A100-BC000 |