Part Details for HLCP-B100-S02 by Agilent Technologies Inc
Overview of HLCP-B100-S02 by Agilent Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-64RJ45UNNB-100 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNB-100 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Blue 100ft | |
2SB1002CJTR-E | Renesas Electronics Corporation | Small Signal Bipolar Transistors, UPAK, / | |
CA91L8260B-100CEV | Renesas Electronics Corporation | PowerPC to PCI Bus Switch |
Part Details for HLCP-B100-S02
HLCP-B100-S02 CAD Models
HLCP-B100-S02 Part Data Attributes
|
HLCP-B100-S02
Agilent Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
HLCP-B100-S02
Agilent Technologies Inc
Single Color LED, Red, 19.05mm
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AGILENT TECHNOLOGIES INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | RED | |
Configuration | SEPARATE, 4 ELEMENTS | |
Forward Current-Max | 0.015 A | |
Luminous Intensity-Nom | 15.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 5.207 mm | |
Packing Method | BULK | |
Peak Wavelength | 645 nm | |
Shape | RECTANGULAR | |
Size | 19.05 mm | |
Surface Mount | NO | |
Terminal Pitch | 2.54 mm |
Alternate Parts for HLCP-B100-S02
This table gives cross-reference parts and alternative options found for HLCP-B100-S02. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLCP-B100-S02, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HLCP-B100-S02 | SINGLE COLOR LED, RED, 19.05mm | Avago Technologies | HLCP-B100-S02 vs HLCP-B100-S02 |