There are no models available for this part yet.
Overview of HLC02180HTTR by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for HLC02180HTTR by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
28W2890
|
Newark | Inductor, 18Nh, 210Ma, 1.5Nh, 3Ghz, Inductance:18Nh, Dc Resistance Max:1.5Ohm, Self Resonant Frequency:3Ghz, Dc Current Rating:210Ma, Inductor Case/Package:0402 [1005 Metric], Product Range:Mlo Hlc02 Series, Product Length:1Mm Rohs Compliant: Yes |Kyocera Avx HLC02180HTTR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4679 |
|
$0.0150 | Buy Now | |
DISTI #
478-7185-1-ND
|
DigiKey | FIXED IND 18NH 210MA 1.5 OHM SMD Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1854 / $0.4200 | Buy Now | |
DISTI #
HLC02180HTTR
|
Avnet Americas | Ind High Current Multi-Layer 18nH 3% 450MHz 28Q-Factor 210mA 0402 T/R - Tape and Reel (Alt: HLC02180HTTR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.2176 | Buy Now | |
DISTI #
581-HLC02180HTTR
|
Mouser Electronics | RF Inductors - SMD 18nH 3% RoHS: Compliant | 0 |
|
$0.1690 / $0.4200 | Order Now | |
Future Electronics | HLC Series 0402 18 nH ±3 % Tol. 210 mA SMT High Current Multilayer Inductor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.1720 / $0.1780 | Buy Now | ||
DISTI #
HLC02180HTTR
|
Richardson RFPD | RF CHIP INDUCTOR RoHS: Compliant Min Qty: 5000 | 0 |
|
$0.1500 | Buy Now |
CAD Models for HLC02180HTTR by Kyocera AVX Components
Part Data Attributes for HLC02180HTTR by Kyocera AVX Components
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
0402
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Case/Size Code
|
0402
|
Construction
|
Rectangular
|
DC Resistance
|
1.5 Ω
|
Inductance-Nom (L)
|
0.018 µH
|
Inductor Application
|
HIGH CURRENT INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.35 mm
|
Package Length
|
1 mm
|
Package Style
|
SMT
|
Package Width
|
0.58 mm
|
Packing Method
|
TR
|
Quality Factor-Min (at L-nom)
|
28
|
Rated Current-Max
|
0.21 A
|
Self Resonance Frequency
|
3000 MHz
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
NO
|
Surface Mount
|
YES
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
WRAPAROUND
|
Test Frequency
|
450 MHz
|
Tolerance
|
3%
|