Part Details for HL7806G by Opnext
Overview of HL7806G by Opnext
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HL7806G
HL7806G CAD Models
HL7806G Part Data Attributes
|
HL7806G
Opnext
Buy Now
Datasheet
|
Compare Parts:
HL7806G
Opnext
Laser Diode, 775nm,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | OPNEXT INC | |
Reach Compliance Code | unknown | |
Forward Current-Max | 0.07 A | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Optoelectronic Device Type | LASER DIODE | |
Peak Wavelength | 775 nm | |
Semiconductor Material | GaAlAs | |
Surface Mount | NO |