HL6366DG-A
Ushio Opto Semiconductors Inc
Description: Laser Diode, 642nm,

Overview of HL6366DG-A by Ushio Opto Semiconductors Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Security and Surveillance Internet of Things (IoT) Audio and Video Systems Smart Cities Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Price & Stock for HL6366DG-A by Ushio Opto Semiconductors Inc

Part # Manufacturer Description Stock Price Buy
DISTI # HL6366DG-A
Avnet Americas 642nm / 90mW AlGaInP Laser Diode - Trays (Alt: HL6366DG-A) RoHS: Compliant Min Qty: 13 Package Multiple: 1 Lead time: 12 Weeks, 6 Days Container: Tray 0
  • 13 $122.3438
  • 20 $119.7990
  • 30 $116.6670
  • 70 $111.1860
  • 130 $102.9204
  • 650 $95.1802
  • 1,300 $84.8250
$84.8250 / $122.3438 Buy Now

CAD Models for HL6366DG-A by Ushio Opto Semiconductors Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HL6366DG-A by Ushio Opto Semiconductors Inc

HL6366DG-A
Ushio Opto Semiconductors Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
USHIO OPTO SEMICONDUCTORS INC
Reach Compliance Code
unknown
Factory Lead Time
12 Weeks, 6 Days
Configuration
SINGLE WITH BUILT-IN PHOTO DIODE
Number of Functions
1
Operating Temperature-Max
50 °C
Operating Temperature-Min
-10 °C
Optoelectronic Device Type
LASER DIODE
Output Power-Nom
90 mW
Peak Wavelength
642 nm
Shape
ROUND
Size
1.6 mm
Threshold Current-Max
95 mA
Want to compare parts?
  1. HL6366DG-A
    Ushio Opto Semiconductors Inc
    Laser Diode, 642nm,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HL6366DG-A by Ushio Opto Semiconductors Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HL6366DG-A by Ushio Opto Semiconductors Inc

  • Please alert me when HL6366DG-A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following HL6366DG-A alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HL6366DG-A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following HL6366DG-A alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HL6366DG-A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HL6366DG-A by Ushio Opto Semiconductors Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: