HL6365DG
Description: Laser Diode, 642nm, LD/DG, 3 PIN

Overview of HL6365DG by Opnext

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 cross )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 cross )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics

CAD Models for HL6365DG by Opnext
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HL6365DG by Opnext

HL6365DG
Opnext
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
OPNEXT INC
Package Description
LD/DG, 3 PIN
Reach Compliance Code
unknown
Configuration
SINGLE WITH BUILT-IN PHOTO DIODE
Number of Functions
1
Operating Temperature-Max
50 °C
Operating Temperature-Min
-10 °C
Optoelectronic Device Type
LASER DIODE
Output Power-Nom
65 mW
Peak Wavelength
642 nm
Shape
ROUND
Size
1.6 mm
Threshold Current-Max
80 mA
Want to compare parts?
  1. HL6365DG
    Opnext
    Laser Diode, 642nm, LD/DG, 3 PIN
    VS

Alternate Parts for HL6365DG

This table gives cross-reference parts and alternative options found for HL6365DG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HL6365DG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HL6365DG Laser Diode, 642nm, LD/DG, 3 PIN Oclaro Inc HL6365DG vs HL6365DG
Part Number Description Manufacturer Compare
HL6365DG Laser Diode, 642nm, LD/DG, 3 PIN Ushio Opto Semiconductors Inc HL6365DG vs HL6365DG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HL6365DG by Opnext.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HL6365DG by Opnext

  • Please alert me when HL6365DG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following HL6365DG alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HL6365DG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following HL6365DG alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HL6365DG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HL6365DG by Opnext

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: