Part Details for HL4803F-KHF,M by Foxconn
Overview of HL4803F-KHF,M by Foxconn
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HL4803F-KHF,M
HL4803F-KHF,M CAD Models
HL4803F-KHF,M Part Data Attributes
|
HL4803F-KHF,M
Foxconn
Buy Now
Datasheet
|
Compare Parts:
HL4803F-KHF,M
Foxconn
Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HON HAI PRECISION INDUSTRY CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD FLASH | |
Contact Finish Termination | GOLD FLASH | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |
Alternate Parts for HL4803F-KHF,M
This table gives cross-reference parts and alternative options found for HL4803F-KHF,M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HL4803F-KHF,M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
58478-006H | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | HL4803F-KHF,M vs 58478-006H |
2011-2X03G10S-10.6-3B | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Oupiin | HL4803F-KHF,M vs 2011-2X03G10S-10.6-3B |
90806-96LF | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | HL4803F-KHF,M vs 90806-96LF |
HM3103-A2P0-7H | Board Connector, 6 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Plug, HALOGEN FREE AND ROHS COMPLIANT | Foxconn | HL4803F-KHF,M vs HM3103-A2P0-7H |
TST-103-03-H-D | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | HL4803F-KHF,M vs TST-103-03-H-D |
HC1904V-KU9 | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Foxconn | HL4803F-KHF,M vs HC1904V-KU9 |
220M6C01F22 | Board Connector, 6 Contact(s), 2 Row(s), Male, Crimp Terminal, | ITW McMurdo Connectors | HL4803F-KHF,M vs 220M6C01F22 |
TSW-103-24-S-Q | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | HL4803F-KHF,M vs TSW-103-24-S-Q |
86381-6006 | Board Connector, 6 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | HL4803F-KHF,M vs 86381-6006 |
8614-00-06-2-Y0-6-313-LF | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | HL4803F-KHF,M vs 8614-00-06-2-Y0-6-313-LF |