HL4402F-G4M
Foxconn
Description: Board Connector, 2 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Receptacle, ROHS COMPLIANT

Overview of HL4402F-G4M by Foxconn

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

CAD Models for HL4402F-G4M by Foxconn
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HL4402F-G4M by Foxconn

HL4402F-G4M
Foxconn
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
HON HAI PRECISION INDUSTRY CO LTD
Package Description
ROHS COMPLIANT
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.40
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
Contact Finish Mating
GOLD FLASH
Contact Finish Termination
GOLD FLASH
Contact Gender
MALE
Contact Material
COPPER ALLOY
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e4
MIL Conformance
NO
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
2
Option
GENERAL PURPOSE
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
2
UL Flammability Code
94V-0
Want to compare parts?
  1. HL4402F-G4M
    Foxconn
    Board Connector, 2 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Receptacle, ROHS COMPLIANT
    VS

Alternate Parts for HL4402F-G4M

This table gives cross-reference parts and alternative options found for HL4402F-G4M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HL4402F-G4M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
55005-502H Board Connector, 2 Contact(s), 2 Row(s), Male, Straight, Solder Terminal Amphenol FCi HL4402F-G4M vs 55005-502H
87456-101 Board Connector, 2 Contact(s), 2 Row(s), Male, Straight, Solder Terminal Amphenol FCi HL4402F-G4M vs 87456-101
87444-502 Board Connector, 2 Contact(s), 2 Row(s), Male, Straight, Solder Terminal Amphenol FCi HL4402F-G4M vs 87444-502
66873-202 Board Connector, 2 Contact(s), 2 Row(s), Male, Straight, Solder Terminal Amphenol FCi HL4402F-G4M vs 66873-202
79242-602 Board Connector, 2 Contact(s), 2 Row(s), Male, Straight, Solder Terminal Amphenol FCi HL4402F-G4M vs 79242-602
HL4402H-G3 Board Connector, 2 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Receptacle, ROHS COMPLIANT Foxconn HL4402F-G4M vs HL4402H-G3
98217-502H Board Connector, 2 Contact(s), 2 Row(s), Male, Straight, Solder Terminal Amphenol FCi HL4402F-G4M vs 98217-502H
HL4402H-G1E Board Connector, 2 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Receptacle, ROHS COMPLIANT Foxconn HL4402F-G4M vs HL4402H-G1E
67397-902 Board Connector, 2 Contact(s), 2 Row(s), Male, Straight, Solder Terminal Amphenol FCi HL4402F-G4M vs 67397-902
68724-902 Board Connector, 2 Contact(s), 2 Row(s), Male, Straight, Solder Terminal Amphenol FCi HL4402F-G4M vs 68724-902

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HL4402F-G4M by Foxconn.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HL4402F-G4M by Foxconn

Select Manufacturer
Which Manufacturer of HL4402F-G4M would you like to use for your alert(s)?
  • Please alert me when HL4402F-G4M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HL4402F-G4M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HL4402F-G4M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HL4402F-G4M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HL4402F-G4M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HL4402F-G4M by Foxconn

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: